| Type of resistor | thick film |
| Mounting | SMD |
| Power | 1W |
| Operating temperature | -55...155°C |
| Case - inch | 2512 |
| Case - mm | 6432 |
| Max. overload voltage | 500V |
| Dimensions | Fig. 1. |
| Symbol: (SMD2512-xxx, 25121WJ0470T4E) | |
|---|---|
| Operating voltage | 200V |
| Symbol: (CQ2512-xxx%) | |
| Conform to the norm | AEC-Q200 |
| Manufacturer series | CQ |
| Operating voltage | 200V |