| Manufacturer | VISHAY |
| Type of resistor | power metal |
| Mounting | SMD |
| Tolerance | ±1% |
| Operating temperature | -60...170°C |
| Kind of resistor | sensing |
| Symbol: (WSL1206R1000FEA) | |
|---|---|
| Power | 0.25W |
| Case | 1206 |
| Symbol: (WSL2512xxx0FEA) | |
| Power | 1W |
| Case | 2512 |
| Symbol | R | Temp. coeff. |
|---|---|---|
| [mΩ] | [ppm/°C] | |
| WSL1206R1000FEA | 100 | 75 |
| WSL25122L000FEA | 2 | 275 |
| WSL25123L000FEA | 3 | 150 |
| WSL25125L000FEA | 5 | 110 |
| WSL2512R0100FEA | 10 | 75 |
| WSL2512R0150FEA | 15 | 75 |
| WSL2512R0200FEA | 20 | 75 |
| WSL2512R0250FEA | 25 | 75 |
| WSL2512R0330FEA | 33 | 75 |
| WSL2512R0400FEA | 40 | 75 |
| WSL2512R0500FEA | 50 | 75 |
| WSL2512R0700FEA | 70 | 75 |
| WSL2512R1000FEA | 100 | 75 |
| WSL2512R1500FEA | 150 | 75 |
| WSL2512R2500FEA | 250 | 75 |
| WSL2512R3300FEA | 330 | 75 |
| WSL2512R5000FEA | 500 | 75 |
| WSL2512R2000FEA | 200 | 75 |