Resistor Network Y-Type SIL Package

Resistor Network Y-Type SIL Package, 4606X-102-560LF, 4606X-102-101LF, 4606X-102-121LF |EN|
Manufacturer
MountingTHT
Tolerance±2%
Operating temperature-55...125°C
CaseSIP
Term. pitch2.54mm
Symbol Type of resistor network Power Features R No. of resistors Operating voltage
[W] [Ω] [V]
4606X-102-560LF Y 0.3 terminals of all resistors are separated 56 3 100
4606X-102-101LF Y 0.3 terminals of all resistors are separated 100 3 100
4606X-102-121LF Y 0.3 terminals of all resistors are separated 120 3 100
4606X-102-331LF Y 0.3 terminals of all resistors are separated 330 3 100
4606X-102-471LF Y 0.3 terminals of all resistors are separated 470 3 100
4606X-102-681LF Y 0.3 terminals of all resistors are separated 680 3 100
4606X-102-102LF Y 0.3 terminals of all resistors are separated 1k 3 100
4606X-102-222LF Y 0.3 terminals of all resistors are separated 2.2k 3 100
4606X-102-332LF Y 0.3 terminals of all resistors are separated 3.3k 3 100
4606X-102-472LF Y 0.3 terminals of all resistors are separated 4.7k 3 100
4606X-102-103LF Y 0.3 terminals of all resistors are separated 10k 3 100
4606X-102-203LF Y 0.3 terminals of all resistors are separated 20k 3 100
4606X-102-223LF Y 0.3 terminals of all resistors are separated 22k 3 100
4606X-102-473LF Y 0.3 terminals of all resistors are separated 47k 3 100
4606X-102-104LF Y 0.3 terminals of all resistors are separated 100k 3 100
4606X-102-105LF Y 0.3 terminals of all resistors are separated 1M 3 100
4608X-102-220LF Y 0.3 terminals of all resistors are separated 22 4 100
4608X-102-270LF Y 0.3 terminals of all resistors are separated 27 4 100
4608X-102-330LF Y 0.3 terminals of all resistors are separated 33 4 100
4608X-102-470LF Y 0.3 terminals of all resistors are separated 47 4 100
4608X-102-680LF Y 0.3 terminals of all resistors are separated 68 4 100
4608X-102-101LF Y 0.3 terminals of all resistors are separated 100 4 100
4608X-102-121LF Y 0.3 terminals of all resistors are separated 120 4 100
4608X-102-151LF Y 0.3 terminals of all resistors are separated 150 4 100
4608X-102-181LF Y 0.3 terminals of all resistors are separated 180 4 100
4608X-102-221LF Y 0.3 terminals of all resistors are separated 220 4 100
4608X-102-331LF Y 0.3 terminals of all resistors are separated 330 4 100
4608X-102-391LF Y 0.3 terminals of all resistors are separated 390 4 100
4608X-102-471LF Y 0.3 terminals of all resistors are separated 470 4 100
4608X-102-681LF Y 0.3 terminals of all resistors are separated 680 4 100
4608X-102-102LF Y 0.3 terminals of all resistors are separated 1k 4 100
4608X-102-122LF Y 0.3 terminals of all resistors are separated 1.2k 4 100
4608X-102-152LF Y 0.3 terminals of all resistors are separated 1.5k 4 100
4608X-102-222LF Y 0.3 terminals of all resistors are separated 2.2k 4 100
4608X-102-272LF Y 0.3 terminals of all resistors are separated 2.7k 4 100
4608X-102-332LF Y 0.3 terminals of all resistors are separated 3.3k 4 100
4608X-102-392LF Y 0.3 terminals of all resistors are separated 3.9k 4 100
4608X-102-472LF Y 0.3 terminals of all resistors are separated 4.7k 4 100
4608X-102-562LF Y 0.3 terminals of all resistors are separated 5.6k 4 100
4608X-102-682LF Y 0.3 terminals of all resistors are separated 6.8k 4 100
4608X-102-103LF Y 0.3 terminals of all resistors are separated 10k 4 100
4608X-102-123LF Y 0.3 terminals of all resistors are separated 12k 4 100
4608X-102-153LF Y 0.3 terminals of all resistors are separated 15k 4 100
4608X-102-223LF Y 0.3 terminals of all resistors are separated 22k 4 100
4608X-102-333LF Y 0.3 terminals of all resistors are separated 33k 4 100
4608X-102-393LF Y 0.3 terminals of all resistors are separated 39k 4 100
4608X-102-473LF Y 0.3 terminals of all resistors are separated 47k 4 100
4608X-102-563LF Y 0.3 terminals of all resistors are separated 56k 4 100
4608X-102-683LF Y 0.3 terminals of all resistors are separated 68k 4 100
4608X-102-104LF Y 0.3 terminals of all resistors are separated 100k 4 100
4608X-102-184LF Y 0.3 terminals of all resistors are separated 180k 4 100
4608X-102-224LF Y 0.3 terminals of all resistors are separated 220k 4 100
4608X-102-334LF Y 0.3 terminals of all resistors are separated 330k 4 100
4608X-102-474LF Y 0.3 terminals of all resistors are separated 470k 4 100
4608X-102-564LF Y 0.3 terminals of all resistors are separated 560k 4 100
4608X-102-105LF Y 0.3 terminals of all resistors are separated 1M 4 100
4610X-102-220LF Y 0.3 terminals of all resistors are separated 22 5 100
4610X-102-330LF Y 0.3 terminals of all resistors are separated 33 5 100
4610X-102-101LF Y 0.3 terminals of all resistors are separated 100 5 100
4610X-102-181LF Y 0.3 terminals of all resistors are separated 180 5 100
4610X-102-221LF Y 0.3 terminals of all resistors are separated 220 5 100
4610X-102-471LF Y 0.3 terminals of all resistors are separated 470 5 100
4610X-102-222LF Y 0.3 terminals of all resistors are separated 2.2k 5 100
4610X-102-472LF Y 0.3 terminals of all resistors are separated 4.7k 5 100
4606X-101-103LF X 0.3 one pin of each resistor connected to common terminal 10k 5 100
4610X-102-103LF Y 0.3 terminals of all resistors are separated 10k 5 100
4610X-102-223LF Y 0.3 terminals of all resistors are separated 22k 5 100
4610X-102-473LF Y 0.3 terminals of all resistors are separated 47k 5 100
4610X-102-104LF Y 0.3 terminals of all resistors are separated 100k 5 100
4607X-101-103LF X 0.2 one pin of each resistor connected to common terminal 10k 6 100
4609X-101-563LF X 0.2 one pin of each resistor connected to common terminal 56k 8 100
4610X-101-271LF Y 0.2 one pin of each resistor connected to common terminal 270 9 100
4610X-101-124LF X 0.2 one pin of each resistor connected to common terminal 120k 9 100