Kind of module: unmanaged; BRAINBOXES

Kind of module: unmanaged; BRAINBOXES, SW-005, SW-008, SW-015, SW-084, SW-104, SW-105, SW-108 |EN|
Manufacturer
Kind of moduleunmanaged
Symbol Enclosure material Mounting Number of ports Width Length Ht. Operating temp. IP rating
[mm] [mm] [mm] [°C]
SW-005 plastic screw type 5 102 107 28 0...60 IP30
SW-008 plastic screw type 8 102 107 28 -10...60 IP30
SW-015 plastic screw type 5 101 105 28 -10...60 IP30
SW-084 plastic screw type 5 101 107.29 26.9 -10...60 IP30
SW-104 - for building in 4 95 85 20 -40...80 IP00
SW-105 - for building in 5 95 90 20 -40...80 IP00
SW-108 - for building in 8 95 90 20 -40...80 IP00
SW-114 - for building in 4 87.2 80.1 20.2 -40...80 IP00
SW-115 - for building in 5 87.2 77 20 -40...80 IP00
SW-118 - for building in 8 104.2 94.8 25.5 -40...80 IP00
SW-125 - for building in 5 100 90 20 -40...70 IP00
SW-135 - for building in 4 105 86 20 -40...70 IP00
SW-195 - for building in 4 105 86 20 -40...70 IP00
Symbol Connection Usup Related items Data transfer rate Type of automation module
[V DC] [Mbps]
SW-005 RJ45 5...30 MK-048, PW-600 10, 100 switch Ethernet
SW-008 RJ45 5...30 MK-048, PW-600 10, 100 switch Ethernet
SW-015 RJ45 5...30 MK-048, PW-600 10, 100, 1000 switch Ethernet
SW-084 RJ45, SFP 5...30 MK-048, PW-600 10, 100, 1000 switch Ethernet
SW-104 RJ45 5...30 PW-600, PW-650 10, 100 switch Ethernet
SW-105 RJ45 5...30 PW-600, PW-650 10, 100 switch Ethernet
SW-108 RJ45 5...30 PW-600, PW-650 10, 100 switch Ethernet
SW-114 RJ45 5...30 PW-600, PW-650 10, 100, 1000 switch Ethernet
SW-115 RJ45 5...30 PW-600, PW-650 10, 100, 1000 switch Ethernet
SW-118 RJ45 5...30 PW-600, PW-650 10, 100, 1000 switch Ethernet
SW-125 RJ45 44...57 - 10, 100 switch PoE Ethernet
SW-135 RJ45 44...57 - 10, 100, 1000 switch PoE Ethernet
SW-195 RJ45, SFP 44...57 - 10, 100, 1000 switch PoE Ethernet