| Manufacturer | EATON ELECTRIC |
| Type of enclosure | for modular components |
| Enclosure material | ABS |
| Mounting | plaster embedded |
| Rated voltage | 400V |
| IP rating | IP40 |
| Body col. | white |
| Application | DIN rail modules; overcurrent breaker; RCD breaker |
| Kit contents | screw terminals N/PE |
| Operating temperature | -20...70°C |
| Kind of material | flame retardant |
| Symbol | Number of modules | Number of rows | Modules arrangement |
|---|---|---|---|
| BC-U-1/5-ECO | 5 | 1 | 5 |
| BC-U-1/12-ECO | 12 | 1 | 12 |
| BC-U-1/18-ECO | 18 | 1 | 18 |
| BC-U-2/36-ECO | 36 | 2 | 18+18 |