| Manufacturer | HARTING |
| Connector | module |
| Current rating | 16A |
| Type of connector | HDC |
| Mechanical durability | 500 cycles |
| Operating temperature | -40...125°C |
| Flammability rating | UL94V-0 |
| Insulator material | polycarbonate |
| Manufacturer series | Han-Modular® |
| Connector family | industrial |
| Symbol | Width in modules | Number of pins | Electrical mounting | Connector variant | Kind | Rated voltage | Wire cross-section | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|
| [V] | [mm2] | |||||||
| 09140052601 | 1 | 5 | screw terminal | - | male | 400 | 0.5...2.5 | - |
| 09140052701 | 1 | 5 | screw terminal | - | female | 400 | 0.5...2.5 | - |
| 09140052616 | 1 | 5 | spring clamp | - | male | 400 | 0.5...2.5 | - |
| 09140052716 | 1 | 5 | spring clamp | - | female | 400 | 0.5...2.5 | - |
| 09140063041 | 1 | 6 | crimped | w/o contacts; with finger protected terminals | male | 830 | - | Han E® |
| 09140063141 | 1 | 6 | crimped | w/o contacts; with finger protected terminals | female | 830 | - | Han E® |
| 09140063001 | 1 | 6 | crimped | w/o contacts | male | 500 | - | Han E® |
| 09140063101 | 1 | 6 | crimped | w/o contacts | female | 500 | - | Han E® |
| 09140065001 | 1 | 6 | push-in | - | male | 500 | 0.5...2.5 | - |
| 09140065101 | 1 | 6 | push-in | - | female | 500 | 0.5...2.5 | - |
| 09140085001 | 1 | 8 | push-in | - | male | 400 | 0.5...2.5 | - |
| 09140085101 | 1 | 8 | push-in | - | female | 400 | 0.5...2.5 | - |
| 09140082633 | 1 | 8 | snap-on (Quick Lock) | - | male | 400 | 0.5...2.5 | - |
| 09140082733 | 1 | 8 | snap-on (Quick Lock) | - | female | 400 | 0.5...2.5 | - |
| 09140082634 | 1 | 8 | crimped | w/o contacts | male | 400 | - | Han E® |
| 09140082734 | 1 | 8 | crimped | w/o contacts | female | 400 | - | Han E® |
| 09140083001 | 1 | 8 | crimped | w/o contacts | male | 400 | - | Han E® |
| 09140083101 | 1 | 8 | crimped | w/o contacts | female | 400 | - | Han E® |
| 09140203001 | 2 | 20 | crimped | w/o contacts | male | 500 | - | Han E® |
| 09140203101 | 2 | 20 | crimped | w/o contacts | female | 500 | - | Han E® |