Module; KEYSIGHT

Module; KEYSIGHT, DAQM900A, DAQM901A, DAQM902A, DAQM903A, DAQM904A, DAQM905A, DAQM907A |EN|
Manufacturer
Type of test accessoriesmodule
Symbol DAQM900A DAQM901A DAQM902A DAQM903A DAQM904A DAQM905A DAQM907A DAQM908A DAQM909A
Kind of module
- analogue-digital                 x
- converter                 x
- matrix         x        
- multiplexer x x x     x   x  
- relay       x          
- multifunction             x    
Number of channels
- 4           x     x
- 16     x            
- 20 x x   x          
- 40               x  
Number of analog outputs - - - - - - 2 - -
Max. input voltage [V]
- 42           x x    
- 120 x                
- 300   x x x x     x  
Maximum current [A] 20m 1 50m 1 1 0.7 400m 1 -
Scanning speed [ch/s] 450 80 250 120 120 60 - 80 800
Measurement
- frequency x x x         x  
- AC voltage x x x         x  
- DC voltage x x x         x  
- period x x x         x  
- capacitance   x x         x  
- AC current   x              
- DC current   x              
- resistance (2-wire) x x x         x  
- resistance (4-wire) x x x            
- temperature x x x            
Output
- digital 16bit             x    
Input
- digital 16bit             x    
Features:
Equipment:
Symbol Product description
DAQM900A Module;multiplexer;10MHz;Ch:20;450ch/s;120V;20mA
DAQM901A Module;multiplexer;10MHz;Ch:20;80ch/s;300V;1A
DAQM902A Module;multiplexer;10MHz;Ch:16;250ch/s;300V;50mA
DAQM903A Module;relay;10MHz;Ch:20;120ch/s;300V;1A
DAQM904A Module;matrix;10MHz;120ch/s;300V;1A
DAQM905A Module;multiplexer;2GHz;Ch:4;60ch/s;42V;0.7A
DAQM907A Module;multifunction;42V;400mA;Input:digital 16bit
DAQM908A Module;multiplexer;10MHz;Ch:40;80ch/s;300V;1A
DAQM909A Module;analogue-digital,converter;Ch:4;800ch/s