Contact; pneumatic; Delrin; HARTING

Contact; pneumatic; Delrin; HARTING, 09140006151, 09140006152, 09140006153, 09140006174 |EN|
Manufacturer
Type of connectorpneumatic
Connectorcontact
Working press.max. 8bar
MaterialDelrin
Mechanical durability500 cycles
Spatial orientationstraight
Application - series/manufacturerHan-Modular®
Connector familyindustrial
Symbol Kind Type Application Engineering PN
09140006151 male - pipe ID Ø1,6mm -
09140006152 male - pipe ID Ø3mm Pneumatic contact male 3,0 mm
09140006153 male - pipe ID Ø4mm Pneumatic contact male 4,0 mm
09140006174 male - pipe ID Ø6mm Pneumatic contact male 6,0 mm
09140006251 female - pipe ID Ø1,6mm -
09140006252 female - pipe ID Ø3mm Pneumatic contact female 3,0 mm
09140006253 female - pipe ID Ø4mm Pneumatic contact female 4,0 mm
09140006274 female - pipe ID Ø6mm Pneumatic contact female 6,0 mm
09140006256 female with cut-off valve pipe ID Ø1,6mm -
09140006257 female with cut-off valve pipe ID Ø3mm Pneumatic contact fem. with valve 3,0 mm
09140006258 female with cut-off valve pipe ID Ø4mm Han Modular-Pneumatikbuchsenkontakt
09140006279 female with cut-off valve pipe ID Ø6mm Pneumatic contact fem. with valve 6,0 mm