| Type of connector | pneumatic |
| Connector | contact |
| Mechanical durability | 10000 cycles |
| Manufacturer | HARTING |
| Material | brass |
| Working press. | max. 10bar |
| Application - series/manufacturer | Han-Modular® |
| Symbol | Spatial orientation | Kind | Application | Type | Engineering PN |
|---|---|---|---|---|---|
| 09140006353 | straight | male | pipe OD Ø3mm | - | - |
| 09140006354 | straight | male | pipe OD Ø4mm | - | - |
| 09140006356 | straight | male | pipe OD Ø6mm | - | - |
| 09140006358 | straight | male | pipe OD Ø8mm | - | - |
| 09140006350 | straight | male | pipe OD Ø10mm | - | - |
| 09140006453 | straight | female | pipe OD Ø3mm | - | - |
| 09140006454 | straight | female | pipe OD Ø4mm | - | - |
| 09140006456 | straight | female | pipe OD Ø6mm | - | - |
| 09140006458 | straight | female | pipe OD Ø8mm | - | - |
| 09140006450 | straight | female | pipe OD Ø10mm | - | - |
| 09140007353 | angled | male | pipe OD Ø3mm | - | - |
| 09140007354 | angled | male | pipe OD Ø4mm | - | - |
| 09140007356 | angled | male | pipe OD Ø6mm | - | - |
| 09140007453 | angled | female | pipe OD Ø3mm | - | - |
| 09140007454 | angled | female | pipe OD Ø4mm | - | - |
| 09140007456 | angled | female | pipe OD Ø6mm | - | - |
| 09140006463 | straight | female | pipe OD Ø3mm | with cut-off valve | - |
| 09140006464 | straight | female | pipe OD Ø4mm | with cut-off valve | - |
| 09140006466 | straight | female | pipe OD Ø6mm | with cut-off valve | Pneum. contact metal OD 6 female+valve |
| 09140006460 | straight | female | pipe OD Ø8mm | with cut-off valve | - |
| 09140006468 | straight | female | pipe OD Ø10mm | with cut-off valve | - |
| 09140007463 | angled | female | pipe OD Ø3mm | with cut-off valve | - |
| 09140007464 | angled | female | pipe OD Ø4mm | with cut-off valve | - |
| 09140007466 | angled | female | pipe OD Ø6mm | with cut-off valve | - |
| 09140006303 | straight | male | pipe ID Ø3mm | - | - |
| 09140006304 | straight | male | pipe ID Ø4mm | - | |
| 09140006306 | straight | male | pipe ID Ø6mm | - | - |
| 09140006310 | straight | male | pipe ID Ø10mm | - | - |
| 09140006403 | straight | female | pipe ID Ø3mm | - | - |
| 09140006404 | straight | female | pipe ID Ø4mm | - | - |
| 09140006406 | straight | female | pipe ID Ø6mm | - | - |
| 09140006410 | straight | female | pipe ID Ø10mm | - | - |
| 09140006413 | straight | female | pipe ID Ø3mm | with cut-off valve | - |
| 09140006414 | straight | female | pipe ID Ø4mm | with cut-off valve | - |
| 09140006416 | straight | female | pipe ID Ø6mm | with cut-off valve | - |
| 09140006411 | straight | female | pipe ID Ø10mm | with cut-off valve | - |