Modules for the Keysigh 34970A/34972A

Modules for the Keysigh 34970A/34972A, 34901A, 34902A, 34908A, 34903A, 34904A, 34905A, 34906A |EN|
Manufacturer
Type of test accessoriesmodule
Symbol: (34902A)
Featurestwo- and four-wire scanning;
built-in thermocouple reference junction
Number of channels16
Max. input voltage300V
Maximum current50mA
Scanning speed250ch/s
Symbol: (34908A)
Featuresbuilt-in thermocouple reference junction
Number of channels40
Max. input voltage300V
Maximum current1A
Scanning speed60ch/s
Symbol: (34903A)
Number of channels20
Contacts layoutSPDT
Max. input voltage300V
Maximum current1A
Symbol: (34904A)
Features4x8 two-wire matrix
Max. input voltage300V
Maximum current1A
Symbol: (34905A, 34906A)
Max. input voltage42V
Maximum current700mA
Symbol: (34907A)
Features16 bits of digital input and output;
two +/-12V analog outputs;
100 kHz totalizer input
Symbol: (34921A)
Featuresbuilt-in thermocouple reference junction
Number of channels40
Max. input voltage300V
Maximum current1A
Scanning speed100ch/s
Symbol: (34922A)
Number of channels70
Max. input voltage300V
Maximum current1A
Scanning speed100ch/s
Symbol: (34923A)
Features40 2-wire channels or 80 1-wire channels
Number of channels40, 80
Max. input voltage150V
Maximum current500mA
Scanning speed500ch/s
Symbol: (34924A)
Number of channels70
Max. input voltage150V
Maximum current500mA
Scanning speed500ch/s
Symbol: (34925A)
Features40 2-wire channels or 80 1-wire channels
Number of channels40, 80
Max. input voltage80V
Maximum current20mA
Scanning speed1000ch/s
Symbol: (34931A, 34932A)
Max. input voltage300V
Maximum current1A
Scanning speed100ch/s
Symbol: (34933A)
Max. input voltage150V
Maximum current500mA
Scanning speed500ch/s
Equipment:
  • cables 50 Ohm (SMB - BNC) x10 (34905A)
  • cables 75 Ohm (SMB - BNC) x10 (34906A)
  • calibration certificate (3490xA)
Related items:
  • 34970A (3490xA)
  • 34972A (3490xA)
Measurement:
  • frequency (3492xA)
  • AC voltage (3492xA)
  • DC voltage (3492xA)
  • period (3492xA)
  • AC current (34907A, 34921A)
  • DC current (34907A, 34921A)
  • temperature (3492xA)
Kind of module: