MOREK Support insulators

MOREK Support insulators, MIA1504O14, MIA1604O14, MIA2004H17, MIA2005H17, MIA2006H17 |EN|
Mounting elementsupport insulator
Internal parts materialsteel
Body colourred
Flammability ratingUL94V-0
Shapespherical roller
Manufacturer
Materialpolyamide, fiberglass
Operating temperature-40...120°C
Symbol Length Internal thread Thread len. Diameter Ubr Operating voltage
[mm] [mm] [mm] [kV] [V]
MIA1504O14 15 M4 4.5 12 8 250
MIA1604O14 16 M4 4.5 12 8 250
MIA2004H17 20 M4 5 15 15 400
MIA2005H17 20 M5 5 15 15 400
MIA2006H17 20 M6 5 15 15 400
MIA2505H19 25 M5 8 15 25 600
MIA2506H19 25 M6 8 15 25 600
MIA3006H30 30 M6 9 26 30 750
MIA3008H30 30 M8 9 26 30 750
MIA3506H32 35 M6 11 28 40 750
MIA3506H41 35 M6 11 33 40 1k
MIA3508H32 35 M8 11 28 40 750
MIA3508H41 35 M8 11 33 40 1k
MIA3510H32 35 M10 11 28 40 750
MIA3510H41 35 M10 11 33 40 1k
MIA4006H32 40 M6 11 28 40 1k
MIA4006H46 40 M6 11 40 40 1k
MIA4008H32 40 M8 11 28 40 1k
MIA4008H46 40 M8 11 40 40 1k
MIA4010H32 40 M10 11 28 40 1k
MIA4010H46 40 M10 11 40 40 1k
MIA4012H46 40 M12 11 40 40 1k
MIA4506O41 45 M6 15 33 40 1k
MIA4508O41 45 M8 15 33 40 1k
MIA4508O50 45 M8 15 41 40 1k
MIA4510O41 45 M10 15 33 40 1k
MIA4510O50 45 M10 15 41 40 1k
MIA5006H36 50 M6 15 29 50 1.5k
MIA5006H50 50 M6 15 42 50 1.5k
MIA5008H36 50 M8 15 29 50 1.5k
MIA5008H50 50 M8 15 42 50 1.5k
MIA5010H36 50 M10 15 29 50 1.5k
MIA5010H50 50 M10 15 42 50 1.5k
MIA5012H50 50 M12 15 42 50 1.5k
MIA5510H55 55 M10 15 45 50 1.5k
MIA6008O54 60 M8 15 42 50 1.5k
MIA6010O54 60 M10 15 42 50 1.5k
MIA6012O54 60 M12 15 42 50 1.5k
MIA6310H41 63 M10 15 33 50 1.5k
MIA6312H41 63 M12 15 33 50 1.5k
MIA7512H50 75 M12 25 42 50 2k
MIA7516H50 75 M16 25 42 50 2k