MOREK Support insulators

MOREK Support insulators, MID2505H19, MID2506H19, MID3006H30, MID3008H30, MID3506H32 |EN|
Manufacturer
Mounting elementsupport insulator
Flammability ratingUL94V-0
Body colourred
Materialpolyester, fiberglass
Internal parts materialsteel
Operating temperature-40...120°C
Shapespherical roller
Symbol Length Internal thread Thread len. Diameter Ubr Uoper.
[mm] [mm] [mm] [kV] [V]
MID2505H19 25 M5 8 15 25 600
MID2506H19 25 M6 8 15 25 600
MID3006H30 30 M6 9 26 30 750
MID3008H30 30 M8 9 26 30 750
MID3506H32 35 M6 11 28 40 750
MID3508H32 35 M8 11 28 40 750
MID3510H32 35 M10 11 28 40 750
MID3606H41 36 M6 11 33 40 1k
MID3610H41 36 M10 11 33 40 1k
MID4006H46 40 M6 15 40 40 1k
MID4008H46 40 M8 15 40 40 1k
MID4010H46 40 M10 15 40 40 1k
MID4506H46 45 M6 15 33 40 1k
MID4506O41 45 M6 15 33 40 1k
MID4508H46 45 M8 15 40 40 1k
MID4508O41 45 M8 15 33 40 1k
MID4510H46 45 M10 15 40 40 1k
MID4510O41 45 M10 15 33 40 1k
MID5006H36 50 M6 15 29 50 1.5k
MID5008H36 50 M8 15 29 50 1.5k
MID5010H36 50 M10 15 29 50 1.5k
MID5012H36 50 M12 15 29 50 1.5k
MID5012H50 50 M12 15 42 50 1.5k
MID6008O55 60 M8 15 43 50 1.5k
MID6010O55 60 M10 15 43 50 1.5k
MID6308H41 63 M8 15 33 50 1.5k
MID6310H41 63 M10 15 33 50 1.5k
MID6312H41 63 M12 15 33 50 1.5k
MID7010H65 70 M10 25 49 50 2k
MID7012H65 70 M12 25 49 50 2k
MID7016H65 70 M16 25 49 50 2k
MID7508H50 75 M8 15 42 50 2k
MID7510H50 75 M10 25 42 50 2k
MID7512H50 75 M12 25 42 50 2k
MID7512O65 75 M12 26 51 50 2k
MID8012H65 80 M12 25 45 50 3.6k
MID1002O65 100 M12 25 51 50 3.6k
MID1006O65 100 M16 25 51 50 3.6k