Motor breaker; ABB

Motor breaker; ABB, MS116-0.16, MS116-0.25, MS116-0.4, MS116-0.63, MS116-1.0, MS116-1.6 |EN|
Manufacturer
Type of protectionmotor breaker
Mountingfor DIN rail mounting
Operating voltage208...690V AC
Electrical connectionscrew terminals
IP ratingIP20
Operating temperature-25...55°C
Symbol Max motor power Overcurrent release Overcurrent
[kW] [A] [A]
MS116-0.16 0.03 0.1...0.16 2
MS116-0.25 0.06 0.16...0.25 3.13
MS116-0.4 0.09 0.25...0.4 5
MS116-0.63 0.12 0.4...0.63 7.88
MS116-1.0 0.25 0.63...1 12.5
MS116-1.6 0.55 1...1.6 20
MS116-2.5 0.75 1.6...2.5 31.25
MS116-4.0 1.5 2.5...4 50
MS116-6.3 2.2 4...6.3 78.75
MS116-10 4 6.3...10 150
MS116-12 5.5 8...12 180
MS116-16 7.5 10...16 240
MS116-20 9 16...20 300
MS116-25 12.5 20...25 375
MS116-32 15.5 25...32 480