Motor rotational speed controller 12-24 VDC, 3A

Motor rotational speed controller 12-24 VDC, 3A, EM-185 |EN|
Manufacturer
Mountingon panel
Operating temperature0...60°C
Max motor power80W
Protectionanti-overload OPP, short circuit protection SCP
Output frequency25kHz
Electrical connectionscrew terminals
Additional functionsstarting current limiter;
regulation knob;
max momentary current-6A (10s);
PWM
DimensionsFig. 1.
Supply voltage12...32V DC
Rated continuous current3A
Type of automation moduleDC-motor driver
Symbol Product description
EM-185 DC-motor driver;on panel;Electr.connect:screw terminals;80W