Motor: servo


bear
Motor: servo, DF-SER0001, DF-SER0002, DF-SER0006, DF-SER0011, DF-SER0019, DF-SER0020 |EN|
Symbol Manufacturer Type of motor Kind Size Dimensions
[mm]
DF-SER0006 DFROBOT servo analogue micro 22x12.5x29.5
DF-SER0011 DFROBOT servo analogue micro 23x12.1x28.8
DF-SER0019 DFROBOT servo analogue standard 54.5x20x47.5
DF-SER0020 DFROBOT servo analogue standard 40.2x20.2x43.2
DF-SER0038 DFROBOT servo analogue standard 54.5x20x47.5
DF-SER0039 DFROBOT servo analogue micro 22.3x11.8x26.3
DF-SER0046 DFROBOT servo analogue micro 22.9x12.2x32.5
DF-SER0047 DFROBOT servo analogue micro 22.9x12.2x32.5
DF-SER0048 DFROBOT servo analogue micro 22.9x12.2x28.5
DF-SER0049 DFROBOT servo analogue micro 23x12x27
DF-SER0050 DFROBOT servo analogue - 30.4x16.6x31.5
DF-SER0053 DFROBOT servo analogue micro 23x12x27
DF-SER0060 DFROBOT servo digital standard 40x20x40.5
DF-SER0061 DFROBOT servo digital standard 40x20x40.5
DF-SER0062 DFROBOT servo digital standard 40x20x40.5
DF-SER0063 DFROBOT servo digital standard 40x20x43
DF-SER0065 DFROBOT servo digital standard 40x20.16x41
DF-SER0066 DFROBOT servo digital standard 40x20x39.5
DF-SER0067 DFROBOT servo digital standard 40x20x39.5
DF-SER0069 DFROBOT servo digital standard 45.23x24.73x35
DF-SER0070 DFROBOT servo digital standard 45.2x24.7x35
KP-DPB0160 K-POWER servo digital micro 23x12x24.5
KP-P0261 K-POWER servo analogue mini 35.5x15x29
OKY8068 SpringRC servo analogue standard 40.3x20.2x36
OKY8083 SpringRC servo digital standard 41.3x20.7x40
OKY8090 SpringRC servo digital standard 40.3x20.2x37.2
OKY8106 SpringRC servo analogue standard 38.1x31.3x16.5
OKY8113 SpringRC servo analogue giant scale 50.5x35.5x35.7
POLOLU-3425 POLOLU servo analogue standard 40.8x20.1x38
POLOLU-3428 POLOLU servo digital standard 40.5x20.5x37.5
POLOLU-3429 POLOLU servo digital giant scale 62.8x32.5x55.9
POLOLU-3436 POLOLU servo analogue micro 23.2x12.5x22
POLOLU-3438 POLOLU servo analogue micro 20x8.3x19.3
POLOLU-3440 POLOLU servo analogue mini 30x12x31.7
POLOLU-3442 POLOLU servo analogue standard 40.8x20.1x38
POLOLU-3443 POLOLU servo analogue standard 40.8x20.1x38
POLOLU-3448 POLOLU servo - standard 41.3x20.7x40.2
Symbol Usup Gears material Number of bearings Bearing Cable len.
[V DC] [mm]
DF-SER0006 4.8...6 polyamide - - 180
DF-SER0011 4.8...6 metal 1 ball 180
DF-SER0019 4.8...7.2 metal - - 320
DF-SER0020 4.8...6 polyamide - - 300
DF-SER0038 4.8...7.2 metal - - 300
DF-SER0039 4.8...6 metal - - 180
DF-SER0046 4.8...6 metal - - -
DF-SER0047 4.8...6 metal - - -
DF-SER0048 4.8...6 metal - - -
DF-SER0049 4.8...6 - 2 - -
DF-SER0050 4.8...6 - 2 - -
DF-SER0053 4.8...6 - 2 - -
DF-SER0060 4.8...7.4 metal 2 ball -
DF-SER0061 6...8.4 metal 2 ball -
DF-SER0062 6...8.4 metal 2 ball -
DF-SER0063 5...8.4 metal 2 ball -
DF-SER0065 5...8.4 metal 2 ball -
DF-SER0066 5...8.4 metal 2 ball -
DF-SER0067 5...8.4 metal 2 ball -
DF-SER0069 4...7.4 metal 2 ball -
DF-SER0070 12 metal 2 ball -
KP-DPB0160 4.8...6 polyamide 1 ball -
KP-P0261 4.8...6 plastic - - -
OKY8068 4.8...6 metal 2 ball 300
OKY8083 4.8...6 metal 2 ball 300
OKY8090 4.8...6 metal 2 ball 300
OKY8106 4.8...6 plastic 1 ball -
OKY8113 6...7.4 metal - - 300
POLOLU-3425 4.8...6 polyamide 2 ball 300
POLOLU-3428 6...7.4 metal - - 250
POLOLU-3429 6...7.4 metal - - 300
POLOLU-3436 4.8...6 plastic - - 200
POLOLU-3438 4.8...6 plastic - - 150
POLOLU-3440 4.8...6 metal - - 180
POLOLU-3442 4.8...6 plastic 2 - 300
POLOLU-3443 4.8...6 metal 2 - 300
POLOLU-3448 4.8...6 - - - -
Symbol Mech. rot. angle Torque Torque Features IP rating Speed Quantity in set/package
[°] [Nm] [pcs.]
DF-SER0006 180 max. 150m 1.6kg/cm (4.8V) - - 0.12s/60° (4.8V) -
DF-SER0011 60 max. 245m 2.3kg/cm (4.8V), 2.5kg/cm (6V) - - 0.1s/60° (6V), 0.11s/60° (4.8V) -
DF-SER0019 180 max. 1.47 13.5kg/cm (6V), 15kg/cm (7.2V) - - 0.16s/60° (7.2V), 0.18s/60° (6V) -
DF-SER0020 180 max. 410m 3.5kg/cm (4.8V), 4.2kg/cm (6V) - - 0.12s/60° (6V), 0.17s/60° (4.8V) -
DF-SER0038 270 max. 1.47 13.5kg/cm (6V), 15kg/cm (7.2V) - - 0.16s/60° (7.2V), 0.18s/60° (6V) -
DF-SER0039 180 max. 170m 1.8kg/cm (4.8V) - - 0.11s/60° (7.4V), 0.12s/60° (4.8V) -
DF-SER0046 270 - 1.3kg/cm (4.8V), 1.5kg/cm (6V) - - 0.1s/60° (6V), 0.12s/60° (4.8V) -
DF-SER0047 180 - 1.3kg/cm (4.8V), 1.5kg/cm (6V) - - 0.1s/60° (6V), 0.12s/60° (4.8V) -
DF-SER0048 180 - - - - - -
DF-SER0049 180 - 1kg/cm (4.8V), 1.2kg/cm (6V) clutch function - - -
DF-SER0050 180 - 1.6kg/cm (4.8V), 2kg/cm (6V) clutch function - - -
DF-SER0053 300 - 1kg/cm (4.8V), 1.2kg/cm (6V) clutch function - - -
DF-SER0060 180 - 24.9kg/cm (5V), 30kg/cm (6V), 35.1kg/cm (8.4V) aluminium case IP67 0.25s/60° (8.4V), 0.3s/60° (6V), 0.37s/60° (5V) -
DF-SER0061 180 - 35kg/cm (6V), 45kg/cm (8.4V) aluminium case IP67 0.11s/60° (8.4V), 0.12s/60° (6V) -
DF-SER0062 180 - 35kg/cm (6V), 45kg/cm (8.4V) aluminium case; brushless motor IP67 0.11s/60° (8.4V), 0.12s/60° (6V) -
DF-SER0063 180 - 16.5kg/cm (6V), 20kg/cm (7.4V) - IP54 0.151s/60° (7.4V), 0.185s/60° (6V) -
DF-SER0065 180 - 25.1kg/cm (6V), 34.2kg/cm (8.4V) - IP54 0.098s/60° (8.4V), 0.142s/60° (6V) -
DF-SER0066 360 - 20.5kg/cm (6V), 25kg/cm (7.4V) - IP54 0.151s/60° (7.4V), 0.185s/60° (6V) -
DF-SER0067 360 - 28.8kg/cm (6V), 35.5kg/cm (7.4V) - IP54 0.192s/60° (7.4V), 0.238s/60° (6V) -
DF-SER0069 360 - 16.5kg/cm (6V), 19.5kg/cm (7.4V) - IP54 0.192s/60° (7.4V), 0.238s/60° (6V) -
DF-SER0070 360 - 30kg/cm (12V) - IP54 0.222s/60° (12V) -
KP-DPB0160 - - 2.1kg/cm (4.8V), 2.4kg/cm (6V) aluminium case - 0.1s/60° (6V), 0.12s/60° (4.8V) -
KP-P0261 - - 2.2kg/cm (4.8V), 2.5kg/cm (6V) - - 0.08s/60° (6V), 0.09s/60° (4.8V) -
OKY8068 120 - 2.5kg/cm (4.8V), 3.1kg/cm (6V) - - 0.08s/60° (6V), 0.11s/60° (4.8V) -
OKY8083 120 - 8.7kg/cm (4.8V), 9.6kg/cm (6V) - - 0.11s/60° (6V), 0.13s/60° (4.8V) -
OKY8090 120 - 11.7kg/cm (4.8V), 13.5kg/cm (6V) - - 0.12s/60° (6V), 0.15s/60° (4.8V) -
OKY8106 180 - 2.8kg/cm (4.8V), 3.3kg/cm (6V) - - 0.12s/60° (6V), 0.14s/60° (4.8V) -
OKY8113 300 - 14.5kg/cm (6V), 17.3kg/cm (7.4V) - - 0.21s/60° (7.4V), 0.25s/60° (6V) -
POLOLU-3425 200 max. 588m 5kg/cm (4.8V), 6kg/cm (6V) - - 0.16s/60° (6V), 0.18s/60° (4.8V) -
POLOLU-3428 200 - 12.5kg/cm (4.8V), 13.8kg/cm (6V) - - 0.1s/60° (6V), 0.13s/60° (4.8V) -
POLOLU-3429 180 max. 3.88 35kg/cm (6V), 40kg/cm (7.4V) - - 0.18s/60° (7.4V), 0.2s/60° (6V) -
POLOLU-3436 120 - 1.3kg/cm (4.8V), 1.5kg/cm (6V) Position Feedback - 0.1s/60° (6V), 0.12s/60° (4.8V) -
POLOLU-3438 - - 0.6kg/cm (4.8V), 0.7kg/cm (6V) Position Feedback - 0.08s/60° (6V), 0.09s/60° (4.8V) -
POLOLU-3440 - - 3kg/cm (4.8V), 3.5kg/cm (6V) Position Feedback - 0.11s/60° (6V), 0.13s/60° (4.8V) -
POLOLU-3442 180 - 5kg/cm (4.8V), 6kg/cm (6V) Position Feedback - 0.16s/60° (6V), 0.18s/60° (4.8V) -
POLOLU-3443 - - 14kg/cm (4.8V), 15.5kg/cm (6V) Position Feedback - 0.16s/60° (6V), 0.18s/60° (4.8V) -
POLOLU-3448 - - 5.1kg/cm (6V) - - - 2