| Manufacturer | EATON ELECTRIC |
| Mounting | for DIN rail mounting |
| Symbol | Electrical connection | Max motor power | Ucntrl | Range of overcurrent release settings | Short circuit release | Type of automation module |
|---|---|---|---|---|---|---|
| [kW] | [A] | [A] | ||||
| MSC-D-0.25-M7 | screw terminals | 5.5 | 230V AC | 0.16...0.25 | 3.5 | motor starter |
| MSC-D-0.4-M7 | screw terminals | 5.5 | 230V AC | 0.25...0.4 | 5.6 | motor starter |
| MSC-D-0.63-M7 | screw terminals | 5.5 | 230V AC | 0.4...0.63 | 8.82 | motor starter |
| MSC-D-1-M7 | screw terminals | 5.5 | 230V AC | 0.63...1 | 14 | motor starter |
| MSC-D-1.6-M7 | screw terminals | 5.5 | 230V AC | 1...1.6 | 22.4 | motor starter |
| MSC-D-2.5-M7 | screw terminals | 5.5 | 230V AC | 1.6...2.5 | 35 | motor starter |
| MSC-D-4-M7 | screw terminals | 5.5 | 230V AC | 2.5...4 | 56 | motor starter |
| MSC-D-6.3-M7 | screw terminals | 5.5 | 230V AC | 4...6.3 | 88.2 | motor starter |
| MSC-D-10-M7 | screw terminals | 5.5 | 230V AC | 6.3...10 | 140 | motor starter |
| MSC-D-10-M9 | screw terminals | 5.5 | 230V AC | 6.3...10 | 140 | motor starter |
| MSC-D-10-M17 | screw terminals | 5.5 | 230V AC | 6.3...10 | 140 | motor starter |
| MSC-D-12-M12 | screw terminals | 5.5 | 230V AC | 8...12 | 168 | motor starter |
| MSC-D-12-M17 | screw terminals | 5.5 | 230V AC | 8...12 | 168 | motor starter |
| MSC-D-16-M15 | screw terminals | 5.5 | 230V AC | 10...16 | 224 | motor starter |
| MSC-D-16-M17 | screw terminals | 5.5 | 230V AC | 10...16 | 224 | motor starter |
| MSC-D-25-M25 | screw terminals | 5.5 | 230V AC | 20...25 | 350 | motor starter |
| MSC-D-32-M32 | screw terminals | 5.5 | 230V AC | 25...32 | 448 | motor starter |
| MSC-D-0.25-M7-24DC | screw terminals | 5.5 | 24V DC | 0.16...0.25 | 3.5 | motor starter |
| MSC-D-0.4-M7-24DC | screw terminals | 5.5 | 24V DC | 0.25...0.4 | 5.6 | motor starter |
| MSC-D-0.63-M7-24DC | screw terminals | 5.5 | 24V DC | 0.4...0.63 | 8.82 | motor starter |
| MSC-D-1-M7-24DC | screw terminals | 5.5 | 24V DC | 0.63...1 | 14 | motor starter |
| MSC-D-1.6-M7-24DC | screw terminals | 5.5 | 24V DC | 1...1.6 | 22.4 | motor starter |
| MSC-D-2.5-M7-24DC | screw terminals | 5.5 | 24V DC | 1.6...2.5 | 35 | motor starter |
| MSC-D-4-M7-24DC | screw terminals | 5.5 | 24V DC | 2.5...4 | 56 | motor starter |
| MSC-D-6.3-M7-24DC | screw terminals | 5.5 | 24V DC | 4...6.3 | 88.2 | motor starter |
| MSC-D-10-M7-24DC | screw terminals | 5.5 | 24V DC | 6.3...10 | 140 | motor starter |
| MSC-D-10-M9-24DC | screw terminals | 5.5 | 24V DC | 6.3...10 | 140 | motor starter |
| MSC-D-10-M17-24DC | screw terminals | 5.5 | 24V DC | 6.3...10 | 140 | motor starter |
| MSC-D-12-M12-24DC | screw terminals | 5.5 | 24V DC | 8...12 | 168 | motor starter |
| MSC-D-12-M17-24DC | screw terminals | 5.5 | 24V DC | 8...12 | 168 | motor starter |
| MSC-D-16-M15-24DC | screw terminals | 5.5 | 24V DC | 10...16 | 224 | motor starter |
| MSC-D-16-M17-24DC | screw terminals | 5.5 | 24V DC | 10...16 | 224 | motor starter |
| MSC-D-25-M25-24DC | screw terminals | 5.5 | 24V DC | 20...25 | 350 | motor starter |
| MSC-R-12-M17-24DC | screw terminals | 5.5 | 24V DC | 8...12 | 168 | reversing motor starter |
| MSC-D-025-M7-230PI | push-in terminals | 5.5 | 230V AC | 0.16...0.25 | 3.5 | motor starter |
| MSC-D-025-M7-24PI | push-in terminals | 5.5 | 24V DC | 0.16...0.25 | 3.5 | motor starter |
| MSC-D-04-M7-230PI | push-in terminals | 5.5 | 230V AC | 0.25...0.4 | 5.6 | motor starter |
| MSC-D-04-M7-24PI | push-in terminals | 5.5 | 24V DC | 0.25...0.4 | 5.6 | motor starter |
| MSC-D-063-M7-230PI | push-in terminals | 5.5 | 230V AC | 0.4...0.63 | 8.82 | motor starter |
| MSC-D-063-M7-24PI | push-in terminals | 5.5 | 24V DC | 0.4...0.63 | 8.82 | motor starter |
| MSC-D-1-M7-230PI | push-in terminals | 5.5 | 230V AC | 0.63...1 | 14 | motor starter |
| MSC-D-1-M7-24PI | push-in terminals | 5.5 | 24V DC | 0.63...1 | 14 | motor starter |
| MSC-D-1.6-M7-230PI | push-in terminals | 5.5 | 230V AC | 1...1.6 | 22.4 | motor starter |
| MSC-D-1.6-M7-24PI | push-in terminals | 5.5 | 24V DC | 1...1.6 | 22.4 | motor starter |
| MSC-D-2.5-M7-230PI | push-in terminals | 5.5 | 230V AC | 1.6...2.5 | 35 | motor starter |
| MSC-D-2.5-M7-24PI | push-in terminals | 5.5 | 24V DC | 1.6...2.5 | 35 | motor starter |
| MSC-D-4-M7-230PI | push-in terminals | 5.5 | 230V AC | 2.5...4 | 56 | motor starter |
| MSC-D-4-M7-24PI | push-in terminals | 5.5 | 24V DC | 2.5...4 | 56 | motor starter |
| MSC-D-6.3-M7-230PI | push-in terminals | 5.5 | 230V AC | 4...6.3 | 88.2 | motor starter |
| MSC-D-6.3-M7-24PI | push-in terminals | 5.5 | 24V DC | 4...6.3 | 88.2 | motor starter |
| MSC-D-10-M9-230PI | push-in terminals | 5.5 | 230V AC | 6.3...10 | 140 | motor starter |
| MSC-D-10-M9-24PI | push-in terminals | 5.5 | 24V DC | 6.3...10 | 140 | motor starter |
| MSC-D-12-M12-230PI | push-in terminals | 5.5 | 230V AC | 8...12 | 168 | motor starter |
| MSC-D-12-M12-24PI | push-in terminals | 5.5 | 24V DC | 8...12 | 168 | motor starter |
| MSC-D-16-M15-230PI | push-in terminals | 5.5 | 230V AC | 10...16 | 224 | motor starter |
| MSC-D-16-M15-24PI | push-in terminals | 5.5 | 24V DC | 10...16 | 224 | motor starter |
| MSC-DE-1.2-M7-230 | screw terminals | 5.5 | 230V AC | 0.3...1.2 | - | motor starter |
| MSC-DE-1.2-M7-24 | screw terminals | 5.5 | 24V DC | 0.3...1.2 | - | motor starter |
| MSC-DE-4-M7-230 | screw terminals | 5.5 | 230V AC | 1...4 | - | motor starter |
| MSC-DE-4-M7-24 | screw terminals | 5.5 | 24V DC | 1...4 | - | motor starter |
| MSC-DE-12-M7-230 | screw terminals | 5.5 | 230V AC | 3...12 | - | motor starter |
| MSC-DE-12-M7-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DE-12-M9-230 | screw terminals | 5.5 | 230V AC | 3...12 | - | motor starter |
| MSC-DE-12-M9-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DE-12-M12-230 | screw terminals | 5.5 | 230V AC | 3...12 | - | motor starter |
| MSC-DE-12-M12-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DE-12-M17-230 | screw terminals | 5.5 | 230V AC | 3...12 | - | motor starter |
| MSC-DE-12-M17-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DE-32-M17-230 | screw terminals | 7.5 | 230V AC | 8...32 | - | motor starter |
| MSC-DE-32-M17-24 | screw terminals | 7.5 | 24V DC | 8...32 | - | motor starter |
| MSC-DE-32-M25-230 | screw terminals | 7.5 | 230V AC | 8...32 | - | motor starter |
| MSC-DE-32-M25-24 | screw terminals | 7.5 | 24V DC | 8...32 | - | motor starter |
| MSC-DE-32-M32-230 | screw terminals | 7.5 | 230V AC | 8...32 | - | motor starter |
| MSC-DE-32-M32-24 | screw terminals | 7.5 | 24V DC | 8...32 | - | motor starter |
| MSC-DEA-1.2-M7-24 | screw terminals | 5.5 | 24V DC | 0.3...1.2 | - | motor starter |
| MSC-DEA-4-M7-24 | screw terminals | 5.5 | 24V DC | 1...4 | - | motor starter |
| MSC-DEA-12-M7-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DEA-12-M9-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DEA-12-M12-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DEA-12-M17-24 | screw terminals | 5.5 | 24V DC | 3...12 | - | motor starter |
| MSC-DEA-32-M17-24 | screw terminals | 7.5 | 24V DC | 8...32 | - | motor starter |
| MSC-DEA-32-M25-24 | screw terminals | 7.5 | 24V DC | 8...32 | - | motor starter |
| MSC-DEA-32-M32-24 | screw terminals | 7.5 | 24V DC | 8...32 | - | motor starter |