| Type of motor | stepper |
| Symbol: (DF-FIT0278) | |
|---|---|
| Features | step 1,8° |
| Manufacturer | DFROBOT |
| Symbol: (DF-FIT0349) | |
| Features | step 1,8°; with planetary gearbox |
| Manufacturer | DFROBOT |
| Symbol: (DF-FIT0503) | |
| Manufacturer | DFROBOT |
| Symbol: (POLOLU-xxx) | |
| Features | step 1,8° |
| Manufacturer | POLOLU |
| Symbol | Standard | Shaft diameter | Ioper. max | Torque | Usup | Body dimensions | Double sided shaft | Thread length | Kit contents | Application | Kind of sensor | Resolution | Gear | Service life | Cable length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [Nm] | [V DC] | [mm] | [mm] | [imp/revol.] | [h] | [m] | |||||||
| DF-FIT0278 | NEMA 17 | 5 | 1.7 | max. 343m | 3.4 | 42x42x40 | no | - | - | to build 3D printers | - | - | - | 6000 | 0.5 |
| DF-FIT0349 | NEMA 17 | 7 | 1.6 | max. 1.76 | 3.4 | 42x42x40 | - | - | - | - | - | - | 5.18:1 | - | - |
| DF-FIT0503 | - | - | - | max. 58.8m | 5...12 | - | - | - | - | - | - | - | - | - | - |
| POLOLU-1200 | NEMA 17 | 5 | 1.2 | max. 313m | 4 | 42.3x42.3x38 | no | - | - | - | - | - | - | - | - |
| POLOLU-1204 | NEMA 8 | 4 | 600m | max. 17.6m | 3.9 | 20x20x30 | no | - | - | - | - | - | - | - | - |
| POLOLU-1205 | NEMA 11 | 5 | 670m | max. 58.6m | 3.8 | 28x28x32 | no | - | - | - | - | - | - | - | - |
| POLOLU-1206 | NEMA 11 | 5 | 670m | max. 91.8m | 4.5 | 28x28x45 | no | - | - | - | - | - | - | - | - |
| POLOLU-1207 | NEMA 14 | 5 | 280m | max. 63.5m | 7.4 | 35x35x26 | no | - | - | - | - | - | - | - | - |
| POLOLU-1208 | NEMA 14 | 5 | 500m | max. 98.8m | 10 | 35x35x28 | no | - | - | - | - | - | - | - | - |
| POLOLU-1209 | NEMA 14 | 5 | 1 | max. 141m | 2.7 | 35x35x36 | no | - | - | - | - | - | - | - | - |
| POLOLU-1472 | NEMA 23 | 6.35 | 1 | max. 882.6m | 7.4 | 56.4x56.4x56 | no | - | - | - | - | - | - | - | - |
| POLOLU-1473 | NEMA 23 | 6.35 | 2 | max. 882.6m | 3.6 | 56.4x56.4x56 | no | - | - | - | - | - | - | - | - |
| POLOLU-1474 | NEMA 23 | 6.35 | 2.8 | max. 1271m | 2.5 | 56.4x56.4x56 | no | - | - | - | - | - | - | - | - |
| POLOLU-1475 | NEMA 23 | 6.35 | 2 | max. 1341m | 4.5 | 56.4x56.4x76 | no | - | - | - | - | - | - | - | - |
| POLOLU-1477 | NEMA 23 | 6.35 | 1 | max. 1341m | 8.6 | 56.4x56.4x76 | no | - | - | - | - | - | - | - | - |
| POLOLU-1478 | NEMA 23 | 6.35 | 2.8 | max. 1906m | 3.2 | 56.4x56.4x76 | no | - | - | - | - | - | - | - | - |
| POLOLU-2256 | NEMA 8 | 4 | 800m | max. 29m | 4.3 | 20x20x42 | no | - | - | - | - | - | - | - | - |
| POLOLU-2267 | NEMA 17 | 5 | 1.68 | max. 632.8m | 2.8 | 42.3x42.3x38 | no | - | - | - | - | - | - | - | - |
| POLOLU-2268 | NEMA 17 | - | 1.7 | max. 360m | 2.8 | 42x42x38 | no | 280 | - | - | - | - | - | - | - |
| POLOLU-2279 | NEMA 17 | 5 | 1 | max. 186m | 5.4 | 42x42x31.5 | - | - | - | - | encoder | 4000 | - | - | - |
| POLOLU-2299 | - | 5 | 1 | max. 211.8m | 5.9 | 50x50x16 | no | - | - | - | - | - | - | - | - |
| POLOLU-2689 | NEMA 17 | 8 | 1.68 | max. 362m | 2.8 | 42.3x42.3x38 | no | 180 | nut; motor; screw | - | - | - | - | - | - |
| POLOLU-2690 | - | - | 1.7 | max. 360m | 2.8 | 42x42x38 | no | 380 | - | - | - | - | - | - | - |