Mounting clamps for capacitors


Given diameters are approximate because the clamps are elastic and may be used for smaller and bigger diameter capacitors.
Mounting clamps for capacitors, OBJ25, OBJ35, OBJ40, OBJ44, OBJ50, OBJ63, OBJ76, OBJ25A, OBJ35A |EN|
Capacitor accessoriesmounting clamp
Applicationfor large capacitors fastening
Symbol Kind of clamp Diameter Width
[mm] [mm]
OBJ35 vertical 35 25
OBJ40 vertical 40 25
OBJ50 vertical 50 25
OBJ76 vertical 76 25
2736 horizontal 35 12.2
2737 horizontal 50 20
2738 horizontal 65 20
V10 horizontal 65 20
V11 horizontal 76 20
V3 horizontal 35 19
H2 horizontal 35 22.3
V4 horizontal 51 25.4
V8 horizontal 63.5 25.4
PYC6045 horizontal 90 20
Symbol Material Manufacturer Dimensions A B C D E F G Plating material
[mm] [mm] [mm] [mm] [mm] [mm] [mm]
OBJ35 polyamide   Fig. 1. 57.5 46 25 4 4.7 - 2.5 -
OBJ40 polyamide   Fig. 1. 64 52 25 4 4.7 - 2.5 -
OBJ50 polyamide   Fig. 1. 74 62 25 4 4.7 - 2.5 -
OBJ76 polyamide   Fig. 2. 100 45 25 4 4.7 50 2.5 -
2736 steel KEMET - - - - - - - - zinc
2737 steel KEMET - - - - - - - - zinc
2738 steel KEMET - - - - - - - - zinc
V10 steel KEMET - - - - - - - - zinc
V11 steel KEMET - - - - - - - - zinc
V3 steel KEMET - - - - - - - - zinc
H2 steel KEMET - - - - - - - - zinc
V4 steel KEMET - - - - - - - - zinc
V8 steel KEMET - - - - - - - - zinc
PYC6045 steel KEMET - - - - - - - - zinc