| Manufacturer | PATLITE |
| Body material | ABS |
| Usup | 24V DC |
| Body col. | silver |
| Symbol | Type of signaller | Light source | Signalling method | IP rating | Manufacturer series | Colour | Operating temperature | Sound level | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | |||||||||
| MP-302C-RYG | signalling column | LED | continuous light | IP65 | MP | red/amber/green | -20...60 | - | - |
| MP-302-RYG | signalling column | LED | continuous light | IP65 | MP | red/amber/green | -30...60 | - | - |
| MP-302-RYG-FB146 | signalling column | LED | continuous light | IP65 | MP | red/amber/green | -30...60 | - | - |
| MPS-102-R | signalling column | LED | continuous light | IP65 | MPS | red | -30...60 | - | - |
| MPS-202-RG | signalling column | LED | continuous light | IP65 | MPS | red/green | -30...60 | - | - |
| MPS-302-RYG | signalling column | LED | continuous light | IP65 | MPS | red/amber/green | -30...60 | - | - |
| MPS-302-RYG-FB146 | signalling column | LED | continuous light | IP65 | MPS | red/amber/green | -30...60 | - | - |
| MP-B | - | - | buzzer | - | MP | - | - | 80dB (d=1 m) | sound signaller |
| MP-B-FB216 | - | - | buzzer | - | MP | - | - | 80dB (d=1 m) | sound signaller |
| MPS-402-RYGB | signalling column | LED | continuous light | IP65 | MPS | red/amber/green/blue | -30...60 | - | - |