Multi-channel

Multi-channel, EP-603, EP-613 |EN|
Features:
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
  • 5V DC, 12V DC output voltages
Dimensions145x150x200mm
Number of channels3
Output voltage 25V DC
Output voltage 312V DC
Output current 2500mA
Output current 3500mA
Usup230V AC
Type of laboratory power supplystandard
Symbol EP-613
Kind of display used
- LCD x2 x
Output voltage [V DC]
- 0...30 x
Output voltage resolution [mV] 100
Output current [A] 0...2.5
Output current resolution [mA] 10
Kind of power supply
- linear x
- multi-channel x
Connectors for the country
- Europe x
Display parameters
- 3,5 digit x