| Manufacturer | EDAC |
| Connector | contact |
| Kind of connector | hermaphrodite |
| Type of connector | rectangular |
| Operating temperature | -40...105°C |
| Current rating | 8.5A |
| Contact material | phosphor bronze |
| Contact plating | nickel plated, gold-plated |
| Max. contact resistance: | 10mΩ |
| Application - series/manufacturer | 516 |
| Symbol | Mounting | Mechanical mounting | Size | Package |
|---|---|---|---|---|
| 516-290-500 | soldering | for cable | - | bulk |
| 516-290-520 | THT | on PCBs | - | bulk |
| 516-290-590 | crimped | for cable | 28AWG...18AWG | bulk |
| 516-290-591R | crimped | for cable | 28AWG...18AWG | tape |