| Manufacturer | ANAMET EUROPE |
| Cable accessories | protective tube |
| Material | galvanised steel |
| Resistance to | mechanical stesses |
| Application | wires protection against damage |
| IP rating | IP40 |
| Plating material | stainless steel |
| Features | flexible; EMI protection |
| Version | EMC |
| Operating temperature | -55...300°C |
| Manufacturer series | MULTIFLEX SLB |
| Symbol | Length | Int. dia. | Bend. rad. |
|---|---|---|---|
| [m] | [mm] | [mm] | |
| SLB5/16-30 | 30 | 10 | 37 |
| SLB3/8-30 | 30 | 12 | 45 |
| SLB1/2-30 | 30 | 16 | 55 |
| SLB3/4-30 | 30 | 21 | 70 |
| SLB1-30 | 30 | 26 | 95 |
| SLB1.1/4-30 | 30 | 35 | 115 |
| SLB1.1/2-15 | 15 | 40 | 165 |
| SLB2-15 | 15 | 51 | 210 |