| Manufacturer | ANAMET EUROPE |
| Cable accessories | protective tube |
| IP rating | IP40 |
| Material | stainless steel |
| Operating temperature | -100...600°C |
| Resistance to | corrosion, temperature |
| Application | wires protection against damage |
| Length | 30m |
| Manufacturer series | MULTIFLEX SLI |
| Symbol | Internal diameter | Bend. rad. |
|---|---|---|
| [mm] | [mm] | |
| SLI5/16-30 | 10 | 50 |
| SLI3/8-30 | 12 | 60 |
| SLI1-30 | 26 | 120 |
| SLI1.1/4-30 | 35 | 135 |