| Cable accessories | multigate grommet |
| Manufacturer | HT HI TECH POLYMERS |
| Body material | elastomer thermoplastic TPE |
| Symbol | Kit contents | Caution! | Operating temperature | Manufacturer series | IP rating | Holes no. |
|---|---|---|---|---|---|---|
| [°C] | ||||||
| HTB-10-TPE | - | without screws | -40...130 | HTB | IP55 | 10 |
| HTC-16-TPE | - | without screws | -40...130 | HTC | IP30, IP54 | 16 |
| HTC-16-TPE-BK | rivet set | - | - | - | - | 16 |
| HTC-17-TPE | rivet set | - | -40...130 | HTC | IP55 | 17 |
| HTC-17-TPE-BK | rivet set | - | -40...130 | HTC | IP55 | 17 |
| HTC-25-TPE | rivet set | - | -40...130 | HTC | IP65 | 25 |
| HTC-25-TPE-BK | rivet set | - | -40...130 | HTC | IP65 | 25 |
| HTC-3-TPE | rivet set | - | -40...130 | HTC | IP55 | 6 |
| HTC-3-TPE-BK | rivet set | - | -40...130 | HTC | IP55 | 6 |
| HTC-35-TPE | rivet set | - | -40...130 | HTC | IP65 | 35 |
| HTC-35-TPE-BK | rivet set | - | -40...130 | HTC | IP65 | 35 |
| HTC-50-TPE | - | - | -40...130 | HTC | IP65 | 50 |
| HTC-50-TPE-BK | rivet set | - | -40...130 | HTC | IP65 | 50 |
| HTKC-25-TPE | - | - | -40...130 | HTKC | IP65 | 25 |
| HTKC-25-TPE-BK | - | without screws | -40...130 | HTKC | IP65 | 25 |
| HTKC-28-TPE | - | without screws | -40...130 | HTKC | IP65 | 28 |
| HTKC-36-TPE | - | without screws | -40...130 | HTKC | IP65 | 37 |
| HTKC-36-TPE-BK | - | without screws | -40...130 | HTKC | IP65 | 37 |
| HTKC-43-TPE | rivet set | - | -40...130 | HTKC | IP65 | 43 |
| HTKC-43-TPE-BK | - | without screws | -40...130 | HTKC | - | 43 |
| HTX-23-TPE | - | without screws | -40...130 | HTX | IP55 | 23 |
| HTK-24-TPE | - | without screws | -40...130 | HTK | IP20 | 24 |
| HTK-24-TPE-BK | - | without screws | -40...130 | HTK | IP20 | 24 |
| HTK-26-TPE | - | without screws | -40...130 | HTK | IP20 | 26 |
| HTP-14-TPE | - | without screws | -40...130 | HTP | IP30 | 14 |
| HTP-15-TPE | - | without screws | -50...140 | HTP | IP30 | 15 |
| HTP-18-TPE | - | without screws | -40...130 | HTP | IP30 | 18 |
| HTP-31-TPE | - | without screws | -40...130 | HTP | IP30 | 31 |
| HTPC-16-TPE | - | without screws | -50...120 | HTPC | IP30 | 16 |
| RIT-96-TPE | - | without screws | -40...130 | RIT | IP65 | 96 |
| RIT-139-TPE | - | without screws | -40...130 | RIT | IP65 | 139 |