| Manufacturer | TRELLEBORG |
| Cable accessories | multigate grommet |
| Symbol | Operating temperature | Kit contents | Caution! | Body colour | Number of holes | IP rating | Flammability rating | Øext. cable | Version | Features | Body material |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | ||||||||||
| LMC14 | -40...100 | - | without screws | light grey | 14 | IP54 | UL94V-0 | - | - | - | - |
| LMC25 | -40...100 | - | without screws | light grey | 25 | IP54 | UL94V-0 | - | - | - | - |
| LMC51 | -40...100 | - | without screws | light grey | 51 | IP54 | UL94V-0 | - | - | - | - |
| MB5/11 | -40...100 | - | without screws | light grey | 11 | IP66, IP67 | - | - | - | - | - |
| MC16 | -40...100 | - | without screws | light grey | 16 | IP54 | - | - | - | - | - |
| MC25-IP65-9005-EMC | -40...100 | - | without screws | black | 25 | IP65 | - | - | EMC | - | - |
| MC25/27 | -40...100 | rivet set | - | light grey | 27 | IP66, IP67 | - | - | - | - | - |
| MC3/7 | -40...100 | rivet set | - | light grey | 7 | IP66, IP67 | - | - | - | - | - |
| MC35 | -40...100 | - | without screws | light grey | 35 | IP65 | - | - | - | - | - |
| MC35-IP65-9005-EMC | -40...100 | - | without screws | black | 35 | IP65 | - | - | EMC | - | - |
| MC35/37 | -40...100 | - | without screws | light grey | 37 | IP66, IP67 | - | - | - | - | - |
| MC25/RAL9001 | -40...100 | - | without screws | black | 25 | IP65 | - | - | - | - | - |
| MB4/10IP55-9010-V0 | -40...100 | - | without screws | white | 10 | IP55 | UL94V-0 | - | - | - | - |
| MC10-IP54-R7035-V0 | -40...100 | - | without screws | light grey | 10 | IP54 | UL94V-0 | - | - | - | - |
| MC4-IP65-RAL9005V0 | -40...100 | - | without screws | black | 4 | IP65 | UL94V-0 | 30...63 | - | - | - |
| MH10-IP55-RAL9005 | -40...90 | - | without screws | black | 10 | IP55 | - | - | - | - | - |
| MH25-IP55-RAL9005 | -40...90 | - | without screws | black | 25 | IP55 | - | - | - | - | - |
| MH27-IP55-RAL9005 | -40...90 | - | without screws | black | 27 | IP55 | - | - | - | - | - |
| MH-10-F12-1-R7035 | -40...90 | - | without screws | light grey | 12 | IP65 | UL94V-0 | - | - | - | - |
| MH-10-F-12-1-R9005 | -40...90 | - | without screws | black | 12 | IP65 | UL94V-0 | - | - | - | - |
| MH-16-F-17-1-R7035 | -40...90 | - | without screws | light grey | 17 | IP65 | UL94V-0 | - | - | - | - |
| MH-16-F-17-1-R9005 | -40...90 | - | without screws | black | 17 | IP65 | UL94V-0 | - | - | - | - |
| MH-24-F-17-2-R7035 | -40...90 | - | without screws | light grey | 17 | IP65 | UL94V-0 | - | - | - | - |
| MH-24-F-17-2-R9005 | -40...90 | - | without screws | black | 17 | IP65 | UL94V-0 | - | - | - | - |
| MH-24-F-17-3-R7035 | -40...90 | - | without screws | light grey | 17 | IP65 | UL94V-0 | - | - | - | - |
| MH-24-F-22-1-R7035 | -40...90 | - | without screws | light grey | 22 | IP65 | UL94V-0 | - | - | - | - |
| MH-24-F-27-1-R7035 | -40...90 | - | without screws | light grey | 27 | IP65 | UL94V-0 | - | - | - | - |
| MC1/3-SOLAR | -40...90 | - | without screws | light grey | 3 | IP66, IP67 | UL94V-0 | 8...18/14...32/35...80 | - | halogen free | elastomer thermoplastic TPE |
| MC5/1-SOLAR | -40...90 | - | without screws | light grey | 5 | IP66, IP67 | UL94V-0 | 8...18/18...40 | - | halogen free | elastomer thermoplastic TPE |