Multimeter calibrator; FLUKE

Multimeter calibrator; FLUKE, FLK-787B, FLK-789 |EN|
Manufacturer
Type of metermultimeter calibrator
Kind of display usedLCD
Power supplybattery LR6 AA 1,5V x4
DC voltage measuring range1...400mV/4V/40V/400V/1kV
AC voltage measuring range0.1...400mV/4V/40V/400V/1kV
DC current measuring range0.001...30mA/1A
AC current measuring range0.001mA...1A
Frequency measuring range10mHz...199.99Hz/1999.9Hz/19.99kHz
Resistance measuring range100mΩ...400Ω/4kΩ/400kΩ/4MΩ/40MΩ
Continuity test<100Ω
Continuity testacoustic indication
Diode test0.3mA @600mV
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Dimensions203x100x50mm
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
EN 61243-3:2010
Measurement:
Interface:
Features:
  • automatic and manual setting of step function
  • HOLD function
  • MIN/MAX/MEAN/REL function
  • 0% or 100% of signal value (4mA, 20mA) source function (FLK-789)
  • simultaneous readout in mA and % of range
  • impact resistant holster (FLK-789)
  • source DC current / calibrate loop current, source/simulate
  • HART range with loop and built-in 250Ω resistor (FLK-789)
  • 24V loop supply voltage (FLK-789)
Equipment:
  • crocodile clips FLK-AC72
  • test leads FLK-TL71 (FLK-787B)
  • FLK-TL75 test leads (FLK-789)
Optional equipment:
  • crocodile clip FLK-AC220
  • crocodile clip FLK-AC283
  • crocodile clip FLK-AC285
  • crocodile clip FLK-AC89
  • FLK-C510 - soft cover
  • FLK-FVF-SC2 software
  • 240A AC/DC FLK-I200S current clamp probe
  • 400A AC/DC FLK-I410 current clamp probe
  • FLK-TL225 set
Symbol Product description
FLK-787B Meter:multimeter calibrator;Diode test:0.3mA@600mV
FLK-789 Meter:multimeter calibrator;Diode test:0.3mA@600mV