Multimeter calibrator; GOSSEN METRAWATT

Multimeter calibrator; GOSSEN METRAWATT, GM-M245A |EN|
Manufacturer
Type of metermultimeter calibrator
Kind of calibratorfrequency, voltage, current, loop, resistance, RTD, thermocouple
Current source0...24mA
DisplayLCD
Display parameters(30000), 4,75 digit
DC voltage measuring range60mV/300mV/3V/30V/300V
AC voltage measuring range60mV/300mV/3V/30V/300V
DC current measuring range0.3mA/3mA/30mA/300mA
AC current measuring range0.3mA/3mA/30mA/300mA
Frequency measuring range300Hz/3kHz/30kHz/300kHz
Resistance measuring range300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ
Capacitance measuring range30nF/300nF/3µF/30µF/300µF
Continuity testacoustic indication
True effective value measurementTrue RMS AC
SoftwareLabVIEW
Measurementcontinuity, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, 0-20mA current loop, 0-24mA current loop, 4-20mA current loop, resistance, temperature
InterfaceIR (option)
Conform to the normCAT II 600V
EN 61010
Dimensions200x87x45mm
IP ratingIP65
Power supplybattery LR6 AA 1,5V x2
Additional functions:
  • calibrator
  • multimeter
  • data logger
  • simulator
Features:
  • HOLD function
  • MIN/MAX function
  • frequency generator
  • dual mode – simultaneous calibration and measurement
  • operates with thermocouple types: J, K, T, S, B, E, N, L, U, R, Pt100, PT1000, Ni100, Ni1000
Equipment:
  • calibration certificate DAkkS
  • user's manual
  • test leads ( 3pcs.)
  • removable holster
Symbol Product description
GM-M245A Meter:multimeter calibrator;Diode test:[email protected];frequency