Multipurpose enclosures with panels; Kradex

Multipurpose enclosures with panels; Kradex, Z-4AJW, Z-4J, Z-3JW, Z-3AJW, Z-4JW, Z-3/B, Z-3/J |EN|
Manufacturer
Enclosure materialpolystyrene
DimensionsFig. 1.
Type of enclosurewith panel
Symbol Body col. Product description X Y Z Version
[mm] [mm] [mm]
Z-4AJW grey Enclosure:with panel;vented;X:159mm;Y:139mm;Z:59mm;grey 159 139 59 vented
Z-4J grey Enclosure:with panel;X:149.5mm;Y:129.8mm;Z:50mm;polystyrene 149.5 129.8 50 -
Z-3JW grey Enclosure:with panel;vented;X:148.6mm;Y:110mm;Z:71mm;grey 148.6 110 71 vented
Z-4JW grey Enclosure:with panel;vented;X:149.45mm;Y:129.6mm;Z:49.7mm 149.45 129.6 49.7 vented
Z-3/B black Enclosure:with panel;X:110mm;Y:150mm;Z:70mm;polystyrene 110 150 70 -
Z-3/J grey Enclosure:with panel;X:110mm;Y:150mm;Z:70mm;polystyrene;grey 110 150 70 -
Z-3AW black Enclosure:with panel;vented;X:90mm;Y:110mm;Z:68mm;black 90 110 68 vented
Z-3AW/J grey Enclosure:with panel;vented;X:90mm;Y:110mm;Z:68mm;grey 90 110 68 vented
Z-2AW black Enclosure:with panel;vented;X:147mm;Y:180mm;Z:90mm;black 147 180 90 vented
Z-2AW/J grey Enclosure:with panel;vented;X:147mm;Y:180mm;Z:90mm;grey 147 180 90 vented
Z-4AW/B black Enclosure:with panel;vented;X:159mm;Y:139mm;Z:59mm;black 159 139 59 vented