| Manufacturer | BOURNS |
| Type of potentiometer | mounting |
| Kind of potentiometer | multiturn |
| Characteristics | linear |
| Track mat. | cermet |
| Mounting | THT |
| Tolerance | ±10% |
| Temp. coefficient | 100ppm/°C |
| Power | 250mW |
| Number of electrical turns | 12 |
| Operating temperature | -55...125°C |
| Body dimensions | 7.2x6.7x4.5mm |
| Term. pitch | 2.54x2.54mm |
| Potentiometer standard - inch | 1/4" |
| Symbol | Resist. | Control |
|---|---|---|
| [Ω] | ||
| 3266W-1-100LF | 10 | vertical |
| 3266W-1-101LF | 100 | vertical |
| 3266W-1-102LF | 1k | vertical |
| 3266W-1-103LF | 10k | vertical |
| 3266W-1-104LF | 100k | vertical |
| 3266W-1-201LF | 200 | vertical |
| 3266W-1-202LF | 2k | vertical |
| 3266W-1-204LF | 200k | vertical |
| 3266W-1-253LF | 25k | vertical |
| 3266W-1-500LF | 50 | vertical |
| 3266W-1-501LF | 500 | vertical |
| 3266W-1-502LF | 5k | vertical |
| 3266W-1-503LF | 50k | vertical |
| 3266W-1-504LF | 500k | vertical |
| 3266X-1-100LF | 10 | horizontal |
| 3266X-1-101LF | 100 | horizontal |
| 3266X-1-102LF | 1k | horizontal |
| 3266X-1-103LF | 10k | horizontal |
| 3266X-1-104LF | 100k | horizontal |
| 3266X-1-105LF | 1M | horizontal |
| 3266X-1-201LF | 200 | horizontal |
| 3266X-1-202LF | 2k | horizontal |
| 3266X-1-203LF | 20k | horizontal |
| 3266X-1-204LF | 200k | horizontal |
| 3266X-1-500LF | 50 | horizontal |
| 3266X-1-501LF | 500 | horizontal |
| 3266X-1-502LF | 5k | horizontal |
| 3266X-1-503LF | 50k | horizontal |
| 3266X-1-504LF | 500k | horizontal |