Multiturn trimmers, 3/8” standard

Multiturn trimmers, 3/8” standard, T910W-10R, T910W-20R, T910W-50R, T910W-100R, T910W-200R |EN|
Type of potentiometermounting
Kind of potentiometermultiturn
Track mat.cermet
Tolerance±10%
Characteristicslinear
Power500mW
Operating temperature-55...125°C
Mechanical durability200 cycles
Number of mechanical turns28
Body dimensions10x9.5x4.8mm
Potentiometer standard - inch3/8"
Control:
  • vertical (T910W-xxx, T910Y-xxx)
  • horizontal (T910X-xxxK, T910Z-xxx)
Term. pitch:
  • 2.5mm (T910W-xxx, T910X-xxxK)
  • 2.5x2.5mm (T910Y-xxx, T910Z-xxx)
Temp. coefficient:
Dimensions:
Engineering PN:
  • 3296W (T910W-xxx)
  • 3296X (T910X-xxxK)
  • 3296Y (T910Y-xxx)
  • 3296Z (T910Z-xxx)
  • 64W
  • 67W
  • T93XA (T910X-xxxK)
  • T93XB (T910Z-xxx)
  • T93YA (T910W-xxx)
  • T93YB (T910Y-xxx)