MURRELEKTRONIK

Manufacturer
Mountingfor DIN rail mounting
Uout24V DC
IP ratingIP20
Electrical connectionspring-loaded terminals
Operating temperature0...55°C
Type of power supplypower module
Symbol Trade name Kind of power supply Number of outputs Iout Usup Body dim. Output voltage range Protection Iout2 Iout3 Output current 4 Uout2 Uout3 Output voltage 4 Caution!
[A] [V DC] [mm] [V DC] [A] [A] [A] [V DC] [V DC] [V DC]
9000-41084-0100600 MICO for DIN rail 4 6 18...30 90x70x80 10...30 - - - - 24 24 24 -
MURR-MICO-2.4-24DC - modular, for DIN rail 2 4 18...30 90x80x36 10...30 - - - - - - - rated parameters obtained at full load
MURR-MICO-2.6-24DC - modular, for DIN rail 2 4 18...30 90x80x36 - anti-overvoltage OVP - - - 24 - - rated parameters obtained at full load
MURR-MICO-4.10-24 - for DIN rail 4 4 24 138x125x85 - - 6 8 10 - - - rated parameters obtained at full load
MURR-MICO-4.10-4CH - for DIN rail 4 4 24 70x90x80 - - 6 8 10 - - - rated parameters obtained at full load
MURR-MICO-4.6-24DC - modular, for DIN rail 4 4 18...30 90x80x70 - anti-overvoltage OVP - - - 24 24 24 rated parameters obtained at full load
9000-41034-0100400 MICO modular, for DIN rail 4 - 10...30 90x80x70 - - - - - - - - rated parameters obtained at full load