Mushroom push-button switches, 04 series

Mushroom push-button switches, 04 series, 704.071.0, 704.071.2, 704.071.4, 704.071.5, 704.073.0 |EN|
Manufacturer
Type of switchpush-button
Mounting holeØ22.3mm
Button shapemushroom
Button markingblank
Illuminationnone
Operating temperature-40...55°C
IP ratingIP65
Featureswitout symbol
Caution!Contact sets must be ordered separately.
Works with704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Manufacturer series04
Switch standard22mm
Symbol Positions Actuator colour Face dim.
[mm]
704.071.0 2 black Ø40
704.071.2 2 red Ø40
704.071.4 2 yellow Ø40
704.071.5 2 green Ø40
704.073.0 2 black Ø40
704.073.2 2 red Ø40
704.073.4 2 yellow Ø40
704.073.5 2 green Ø40
704.070.0 2 black Ø40
704.070.2 2 red Ø40
704.070.4 2 yellow Ø40
704.070.5 2 green Ø40
704.072.0 2 black Ø40
704.072.2 2 red Ø40
704.079.2 2 red Ø60
704.075.2I 2 red Ø60