| Manufacturer | EAO |
| Type of switch | push-button |
| Manufacturer series | 46 |
| Mounting hole | Ø22.3mm |
| Positions | 2 |
| Caution! | Contact sets must be ordered separately. |
| Enclosure material | plastic |
| Switch standard | 22mm |
| Button shape | mushroom |
| Symbol | Illumination | IP rating | Operating temperature | Works with | Features | Button marking | Actuator colour | Stable positions number | Face dim. |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | ||||||||
| 46-2531.1920.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | witout symbol | blank | red | 1 | Ø40 |
| 46-2531.1950.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | witout symbol | blank | green | 1 | Ø40 |
| 46-2531.1A20.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | witout symbol | blank | red | 1 | Ø60 |
| 46-2531.1K20.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | witout symbol | blank | red | 1 | Ø50 |
| 46-2531.1K80.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | witout symbol | blank | white | 1 | Ø50 |
| 46-2534.1G40.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | witout symbol | blank | yellow | 2 | Ø38 |
| 46-2736.1910.000 | none | IP65 | -25...55 | 46-2M00.1000.000, 46-311.1Z10, 46-311.1Z70, 46-312.1Z10, 46-312.1Z70, 46-576.1111, 46-576.2811 | return by rotating | arrows | black | 2 | Ø40 |
| 46-2530.1P20.000 | none | IP66 | -40...70 | - | return by pulling | PULL, PUSH | red | 2 | Ø50 |
| 46-2530.1Q20.000 | none | IP66 | -40...70 | - | return by pulling | PULL, PUSH | red | 2 | Ø90 |
| 46-2C0P.1920.000 | depending on the holder | IP66 | -40...70 | - | return by rotating | PULL, arrows | red | 2 | Ø40 |