| Manufacturer | SCHNEIDER ELECTRIC |
| Type of switch | push-button |
| Button shape | mushroom |
| Mounting hole | Ø30.5mm |
| Operating temperature | -25...70°C |
| IP rating | IP66 |
| Positions | 2 |
| Manufacturer series | 9001K |
| Face dimensions | Ø41mm |
| Switch standard | 30mm |
| Symbol | Illumination | Features | Button marking | Stable positions number | Actuator colour | Contacts layout | Usup | Usup |
|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | |||||||
| 9001KR8P1GH25 | LED | witout symbol | blank | 1 | green | NC + NC lagging | 110...120 | - |
| 9001KR8P1RH25 | LED | witout symbol | blank | 1 | red | NC + NC lagging | 110...120 | - |
| 9001KR9P1R | LED | witout symbol | blank | 2 | red | - | 110...120 | - |
| 9001KR9P35RH13 | LED | witout symbol | blank | 2 | red | SPDT | 24...28 | 24...28 |
| 9001KR9R | - | with symbol | EMERGENCY STOP | 2 | red/white | - | - | - |
| 9001KR9R94H13 | - | witout symbol; return by pulling | blank | 2 | red | SPDT | - | - |
| 9001KR9RH13 | - | witout symbol; return by pulling | blank | 2 | red/white | SPDT | - | - |
| 9001KR9RH6 | - | witout symbol; return by pulling | blank | 2 | red/white | NC | - | - |
| 9001KR9RH8 | - | witout symbol; return by pulling | blank | 2 | red/white | NC x2 | - | - |
| 9001KR9P38LRR | LED | witout symbol; return by pulling | blank | 2 | red/white | - | 120 | 120 |