MX150L sealed connectors

MX150L sealed connectors, MX-19418-0001, MX-19418-0005, MX-19418-0008, MX-19418-0011 |EN|
Manufacturer
Type of connectorautomotive
Operating temperature-40...125°C
Contacts pitch5.84mm
Manufacturer seriesMX150L
Typew/o contacts
Symbol Connector No. of pins Mechanical mounting Kind Size Rated voltage IP rating Marker colour Type
[V]
MX-19418-0001 plug 8 for cable female 22AWG...18AWG 600 IP67 red  
MX-19418-0005 plug 4 for cable female 22AWG...18AWG 600 IP67 red  
MX-19418-0008 plug 2 for cable female 22AWG...18AWG 600 IP67 red  
MX-19418-0011 plug 6 for cable female 22AWG...18AWG 600 IP67 red  
MX-19418-0029 plug 16 for cable female 22AWG...18AWG 600 IP67 red  
MX-19418-0038 plug 12 for cable female 22AWG...18AWG - IP67 -  
MX-19419-0001 plug 8 for cable male 22AWG...18AWG 600 IP67 red  
MX-19419-0005 plug 4 for cable male 22AWG...18AWG 600 IP67 red  
MX-19419-0007 plug 2 for cable male 16AWG...14AWG - IP67 -  
MX-19419-0008 plug 2 for cable male 22AWG...18AWG 600 IP67 red  
MX-19419-0011 plug 6 for cable male 16AWG...14AWG 600 IP67 blue  
MX-19419-0012 plug 6 for cable male 22AWG...18AWG 600 IP67 red  
MX-19419-0014 plug 10 for cable male 16AWG...14AWG - IP67 -  
MX-19419-0017 plug 12 for cable male 22AWG...18AWG - IP67 -  
MX-19419-0020 plug 16 for cable male 22AWG...18AWG - IP67 -  
MX-19429-0032 socket 16 for panel mounting, screw male 22AWG...14AWG 600 IP67 - without gasket
MX-19429-0041 socket 2 for panel mounting, screw male 22AWG...14AWG 600 IP67 -  
MX-19429-0043 socket 4 for panel mounting, screw male 22AWG...14AWG 600 IP67 -  
MX-19429-0044 socket 6 for panel mounting, screw male 22AWG...14AWG 600 IP67 -  
MX-19429-0045 socket 8 for panel mounting, screw male 22AWG...14AWG 600 IP67 -  
MX-19432-0001 plug 4 for cable female 12AWG...10AWG - - -  
MX-19432-0002 plug 4 for cable female 8AWG - - -  
MX-19432-0013 plug 2 for cable female 12AWG...10AWG - - - sealed
MX-19433-0001 plug 4 for cable male 12AWG...10AWG - IP67 -