Mylar cone loudspeakers

Mylar cone loudspeakers, LD-SP-2808, BMS-4011, BMS-4011/8, LSI131340BT-08-105 |EN|
Type of sound transducerloudspeaker
Symbol Loudspeaker Sound output tolerance Tolerance Operating temperature Impedance tolerance Manufacturer Body dim. H Ø Z Power Pmax Sound freq. Resonant frequency Sound level Dimensions
[dB] [Hz] [°C] [%] [mm] [mm] [mm] [Ω] [W] [W] [Hz] [Hz]
LD-SP-2808 miniature, mylar, general purpose ±3 ±20 -10...40 ±15   Ø28x4.7 4.9 28 8 0.5 1 300...6000 400 81dB Fig. 1.
BMS-4011 miniature, mylar, general purpose ±3 ±20 -10...40 ±15 BESTAR Ø40x6.5 6.5 40 16 0.15 0.3 0...3500 450 82dB Fig. 2.
LSI131340BT-08-105 miniature, mylar, general purpose ±3 ±20 -30...85 - Cre-sound Electronics 13x13x4.1 4.1 - 8 700m 1 - 1.05k - -
LSI151540BT-08-0.8 miniature, mylar, general purpose ±3 ±20 -40...105 - Cre-sound Electronics 15x15x4 4 - 8 800m 1 - 800 92dB -
LD-SP-1529 miniature, mylar, general purpose ±3 - -20...60 -   Ø15x3.6 - 15 8 500m 700m - 20k 88dB -
LD-SP-4508 general purpose ±3 - -20...70 -   Ø45x11 - - 8 500m 1 - 650 85dB -