Myrra horizontal choke

Manufacturer
Type of inductorwire
MountingTHT
Symbol Spatial orientation L Ioper. R Body dimensions freson
[mH] [A] [Ω] [mm] [Hz]
74300 horizontal 56 350µ 3 17x19x22 170k
74301 horizontal 31 450µ 1.7 17x19x22 220k
74302 horizontal 17 600µ 1 17x19x22 320k
74303 horizontal 8 900µ 430m 17x19x22 480k
74304 horizontal 3.7 1.3m 230m 17x19x22 740k
74305 horizontal 1.7 1.9 100m 17x19x22 1M
74306 horizontal 85 300m 4 17x19x22 125k
74310 horizontal 37 750m 1 23x19x27 170k
74312 horizontal 17 1.1 440m 23x19x27 280k
74313 horizontal 8 1.5 240m 23x19x27 440k
74314 horizontal 3.7 2.3 95m 23x19x27 650k
74315 horizontal 1.7 3.3 46m 23x19x27 1M
74320 horizontal 37 900m 540m 27x21.5x22 170k
74321 horizontal 25 1.1 350m 27x21.5x22 210k
74322 horizontal 17 1.3 220m 27x21.5x22 270k
74323 horizontal 8 1.8 100m 27x21.5x22 400k
74324 horizontal 3.7 2.7 50m 27x21.5x22 630k
74325 horizontal 1.7 4 30m 27x21.5x22 950k
74330 vertical 56 180m 7 16x11x16 210k
74331 vertical 31 260m 3.5 16x11x16 280k
74332 vertical 17 350m 2 16x11x16 400
74333 vertical 8 500m 950m 16x11x16 610k
74334 vertical 3.7 800m 400m 16x11x16 910k
74335 horizontal 56 180m 7 16x15.5x12 210k