| Manufacturer | HAGER |
| Type of protection | circuit breaker |
| Manufacturer series | NCN |
| Mounting | for DIN rail mounting |
| Rated voltage | 230/400V AC |
| Characteristics | C |
| Cross sec. of conn. wires | 1...25mm2 |
| Short circuit breaking capacity | 10kA |
| Mechanical durability | 20000 cycles |
| Conform to the norm | IEC EN 60898-1 |
| Operating temperature | -25...60°C |
| IP rating | IP20 |
| Trade name | MCB |
| Symbol | Cur. rat. |
|---|---|
| [A] | |
| NCN102 | 2 |
| NCN202 | 2 |
| NCN302 | 2 |
| NCN402 | 2 |
| NCN104 | 4 |
| NCN204 | 4 |
| NCN304 | 4 |
| NCN404 | 4 |
| NCN106 | 6 |
| NCN206 | 6 |
| NCN306 | 6 |
| NCN406 | 6 |
| NCN110 | 10 |
| NCN210 | 10 |
| NCN310 | 10 |
| NCN410 | 10 |
| NCN213 | 13 |
| NCN313 | 13 |
| NCN413 | 13 |
| NCN116 | 16 |
| NCN216 | 16 |
| NCN316 | 16 |
| NCN416 | 16 |
| NCN120 | 20 |
| NCN220 | 20 |
| NCN320 | 20 |
| NCN420 | 20 |
| NCN520 | 20 |
| NCN125 | 25 |
| NCN225 | 25 |
| NCN325 | 25 |
| NCN425 | 25 |
| NCN132 | 32 |
| NCN232 | 32 |
| NCN332 | 32 |
| NCN432 | 32 |
| NCN140 | 40 |
| NCN240 | 40 |
| NCN340 | 40 |
| NCN440 | 40 |
| NCN150 | 50 |
| NCN250 | 50 |
| NCN350 | 50 |
| NCN450 | 50 |
| NCN163 | 63 |
| NCN263 | 63 |
| NCN363 | 63 |
| NCN463 | 63 |