| Manufacturer | HAGER |
| Type of protection | circuit breaker |
| Manufacturer series | NDN |
| Mounting | for DIN rail mounting |
| Rated voltage | 230/400V AC |
| Characteristics | D |
| Cross sec. of conn. wires | 1...25mm2 |
| Short circuit breaking capacity | 10kA |
| Mechanical durability | 20000 cycles |
| Operating temperature | -25...60°C |
| IP rating | IP20 |
| Conform to the norm | IEC EN 60898-1 |
| Trade name | MCB |
| Symbol | Cur. rat. |
|---|---|
| [A] | |
| NDN102 | 2 |
| NDN202 | 2 |
| NDN302 | 2 |
| NDN402 | 2 |
| NDN104 | 4 |
| NDN204 | 4 |
| NDN304 | 4 |
| NDN404 | 4 |
| NDN106 | 6 |
| NDN206 | 6 |
| NDN306 | 6 |
| NDN406 | 6 |
| NDN110 | 10 |
| NDN210 | 10 |
| NDN310 | 10 |
| NDN410 | 10 |
| NDN116 | 16 |
| NDN216 | 16 |
| NDN316 | 16 |
| NDN416 | 16 |
| NDN120 | 20 |
| NDN220 | 20 |
| NDN320 | 20 |
| NDN420 | 20 |
| NDN125 | 25 |
| NDN225 | 25 |
| NDN325 | 25 |
| NDN425 | 25 |
| NDN132 | 32 |
| NDN232 | 32 |
| NDN332 | 32 |
| NDN432 | 32 |
| NDN140 | 40 |
| NDN240 | 40 |
| NDN340 | 40 |
| NDN440 | 40 |
| NDN150 | 50 |
| NDN250 | 50 |
| NDN350 | 50 |
| NDN450 | 50 |
| NDN163 | 63 |
| NDN263 | 63 |
| NDN363 | 63 |
| NDN463 | 63 |