Humidity transducers, AR250 series

Humidity transducers, AR250 series, AR250/I, AR250/U, AR250/I/L150, AR250/I/T/L150 |EN|
Manufacturer
Type of converterhumidity
Measurement accuracy3%
Connectionscrew connector 1.5mm2
Body dimensions58x64x35mm
Operating temperature-10...60°C
IP ratingIP65
Humidity measuring range0...100% RH
Symbol Usup Output conf. Mounting
[V DC]
AR250/I 12...36 analogue 4-20mA -
AR250/U 18...30 0-10V analogue -
AR250/I/L150 12...36 analogue 4-20mA -
AR250/I/T/L150 12...36 analogue 4-20mA duct mount
AR250/I/L250T 12...36 analogue 4-20mA -