NEWHAVEN DISPLAY alphanumeric OLED displays

Manufacturer
Type of displayOLED
Kind of displayalphanumeric
Symbol Usup Number of characters Controller Interface Colour Dimensions Window dimensions Digit height Character width Pin Layout Operating temperature Application - series/manufacturer
[V DC] [mm] [mm] [mm] [mm] [°C]
NHD-0216MW-AB3 2.8/5 16x2 US2066 I2C; parallel; SPI blue 41.4x19.9x1.6 36.22x11.4 4.45 2.16 24 1x24 -40...85 -
NHD-0216AW-IB3 2.8/5 16x2 US2066 I2C blue 49.2x25.7x4.5 36.22x11.4 4.45 1.82 7 1x7 -40...85 Arduino
NHD-0216CW-AB3 2.8/5 16x2 US2066 I2C; parallel; SPI blue 76x24.5x5 58.22x13.52 5.57 2.97 20 1x20 -40...85 -
NHD-0216KZW-AB5 5 16x2 - 6800; parallel; serial blue 80x36x10 56.95x11.85 5.55 2.95 16 1x16 -40...80 -
NHD-0216KZW-AY5 5 16x2 - 6800; parallel; serial yellow 80x36x10 66x16 5.55 2.95 16 1x16 -40...80 -
NHD-0420DZW-AB5 5 20x4 - 6800; parallel; serial blue 98x60x10 77x25.2 4.75 2.9 16 1x16 -40...80 -
NHD-0420CW-AB3 2.8/5 20x4 US2066 I2C; parallel; SPI blue 92x31.5x6.5 72.42x22.82 4.77 2.97 20 1x20 -40...85 -
NHD-0420CW-AG3 2.8/5 20x4 US2066 I2C; parallel; SPI green 92x31.5x6.5 72.42x22.82 4.77 2.97 20 1x20 -40...85 -
NHD-0420DZW-AG5 5 20x4 - 6800; parallel; serial green 98x60x10 77x25.2 4.75 2.9 16 1x16 -40...80 -
NHD-0420DZW-AY5 5 20x4 - 6800; parallel; serial yellow 98x60x10 77x25.2 4.75 2.9 16 1x16 -40...80 -
NHD-0420CW-AW3 2.7...5.5 20x4 US2066 I2C; parallel; SPI white 92x31.5x6.5 72.42x22.82 5.35 3.55 20 1x20 -40...85 -
NHD-0220CW-AB3 2.7...5.5 20x2 US2066 I2C; parallel; SPI blue 92x23.3x2.5 77.92x16.28 5.95 3.7 20 1x20 -40...85 -
NHD-0216MW-EB3 2.4...5 16x2 US2066 SPI blue 49.2x26.9x13 36.2x11.4 - - - - -40...85 -
NHD-0216AW-SB3 2.4...5 16x2 US2066 SPI blue 49.2x25.7x4.5 36.2x11.4 - - - 1x8 -40...85 -
NHD-0220DZW-AY5 5 20x2 - 3-wire SPI; parallel yellow 116x37x9.8 85x18.6 5.55 3.2 16 2x8 -40...80 -
NHD-0220DZW-AG5 5 20x2 - 3-wire SPI; parallel green 116x37x9.8 85x18.6 5.55 3.2 16 2x8 -40...80 -
NHD-0220DZW-AB5 5 20x2 - parallel; serial blue 116x37x9.8 85x18.6 5.55 3.2 16 2x8 -40...80 -
NHD-0216SZW-BY5 5 16x2 - 3-wire SPI; parallel yellow 122x44x10 98x21 8.9 4.74 16 1x16 -40...80 -
NHD-0216SZW-BG5 5 16x2 - 3-wire SPI; parallel green 122x44x10 98x21 8.9 4.74 16 1x16 -40...80 -
NHD-0216SZW-BB5 5 16x2 - parallel; serial blue 122x44x10 98x21 8.9 4.74 16 1x16 -40...80 -
NHD-0216KZW-AG5 5 16x2 - 3-wire SPI; parallel green 80x36x10 66x16 5.55 2.95 16 1x16 -40...80 -