| Manufacturer | NEXANS |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al-PET foil, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | violet |
| Øext. cable | 7mm |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core section | 0.22mm2; 0.34mm2 |
| Features | twisted pair conductors |
| Resistance to | flame, mechanical stesses, most of oils |
| Application | DeviceNet; Drop Cable; power chain |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Manufacturer series | MOTIONLINE® ADVANCED |
| Symbol | Product description |
|---|---|
| 13-DRW22Z04P | Wire;MOTIONLINE® ADVANCED;1x2x0.22mm2,1x2x0.34mm2;stranded |