| Manufacturer | Nidec Copal Electronics |
| Type of switch | slide |
| Symbol | Contacts layout | Mounting | Switch. method* | Leads | Positions | DC contacts rating @R** | Operating temperature | Body dim. | Max. contact resistance: | Min. insulation resistance | Package | Manufacturer series | Features |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mΩ] | [MΩ] | ||||||||||
| CJS-1200A | SPDT | SMT | ON-ON | J-Bend | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | - | CJS | with seal tape |
| CJS-1200A1 | SPDT | SMT | ON-ON | J-Bend | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | - | CJS | - |
| CJS-1200B | SPDT | SMT | ON-ON | Gull Wing | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | - | CJS | with seal tape |
| CJS-1200B1 | SPDT | SMT | ON-ON | Gull Wing | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | - | CJS | - |
| CJS-1200TA | SPDT | SMT | ON-ON | J-Bend | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | reel | CJS | with seal tape |
| CJS-1200TA1 | SPDT | SMT | ON-ON | J-Bend | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | reel | CJS | - |
| CJS-1200TA2 | SPDT | SMT | ON-ON | J-Bend | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | reel | CJS | with seal tape |
| CJS-1200TB | SPDT | SMT | ON-ON | Gull Wing | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | reel | CJS | with seal tape |
| CJS-1200TB1 | SPDT | SMT | ON-ON | Gull Wing | 2 | 0.1A / 6V DC | -40...85 | 5.4x2.5x2.5 | 100 | 100 | reel | CJS | - |
| CJS-1201A | SPDT | SMT | ON-OFF-ON | J-Bend | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | - | CJS | with seal tape |
| CJS-1201A1 | SPDT | SMT | ON-OFF-ON | J-Bend | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | - | CJS | - |
| CJS-1201B | SPDT | SMT | ON-OFF-ON | Gull Wing | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | - | CJS | with seal tape |
| CJS-1201TA | SPDT | SMT | ON-OFF-ON | J-Bend | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | reel | CJS | with seal tape |
| CJS-1201TA1 | SPDT | SMT | ON-OFF-ON | J-Bend | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | reel | CJS | - |
| CJS-1201TB | SPDT | SMT | ON-OFF-ON | Gull Wing | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | reel | CJS | with seal tape |
| CJS-1201TB1 | SPDT | SMT | ON-OFF-ON | Gull Wing | 3 | 0.1A / 6V DC | -40...85 | 6x2.5x2.5 | 100 | 100 | reel | CJS | - |
| CL-SA-12C-02 | SPDT | THT | ON-ON | straight | 2 | 0.5A / 12V DC | -40...85 | 10x6.4x2.54 | 22 | 10000 | - | CL-SA | - |
| CL-SA-12C-22 | SPDT | THT | ON-ON | straight | 2 | 0.5A / 12V DC | -40...85 | 10x6.4x2.54 | 22 | 10000 | - | CL-SA | - |
| CSS-1300MC | SP3T | THT | ON-ON-ON | straight | 3 | 0.1A / 12V DC | -20...70 | 12.5x2x3 | 70 | 100 | - | CSS | - |
| CSS-1310B | SP3T | SMD | ON-ON-ON | curved | 3 | 0.1A / 12V DC | -20...70 | 12.5x2x3 | 70 | 100 | - | CSS | - |
| CUS-12TB | SPDT | SMT | ON-ON | curved | 2 | 0.3A / 4V DC | -20...70 | 6.7x1.4x2.6 | 70 | 100 | reel | CUS | - |
| CUS-13B | SP3T | SMT | ON-ON-ON | curved | 3 | 0.3A / 4V DC | -20...70 | 9.7x1.4x2.6 | 70 | 100 | - | CUS | - |
| CUS-13TB | SP3T | SMT | ON-ON-ON | curved | 3 | 0.3A / 4V DC | -20...70 | 9.7x1.4x2.6 | 70 | 100 | reel | CUS | - |
| CUS-14TB | SP4T | SMT | ON-ON-ON-ON | curved | 4 | 0.3A / 4V DC | -20...70 | 11.3x1.4x2.6 | 70 | 100 | reel | CUS | - |
| CUS-22TB | DPDT | SMT | ON-ON | curved | 2 | 0.3A / 4V DC | -20...70 | 6.7x1.4x2.6 | 70 | 100 | reel | CUS | - |