NIDEC COPAL Toggle switches

NIDEC COPAL Toggle switches, 8D1021-Z, 8D2021-Z, ATE1D-2M3-10-Z, ATE1D-5M3-10-Z, ATE1E-2M3-10-Z |EN|
Manufacturer
Type of switchtoggle
Symbol Contacts layout Kind of toggle Switch. method* Leads Min. insulation resistance Max. contact resistance: Slider height Positions AC contacts rating @R** Operating temperature DC contacts rating @R** Body dim. Manufacturer series Mounting
[MΩ] [mΩ] [mm] [°C] [mm]
ATE1D-2M3-10-Z SPDT round ON-ON for soldering 500 50 6 2 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE PCB, THT
ATE1D-5M3-10-Z SPDT round ON-ON for soldering, right 500 50 6 2 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE PCB, THT
ATE1E-2M3-10-Z SP3T round ON-OFF-ON for soldering 500 50 6 3 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE PCB, THT
ATE1F-5M3-10-Z SPDT round ON-(ON) for soldering, right 500 50 6 2 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE THT
ATE1G-2M3-10-Z SP3T round (ON)-OFF-(ON) for soldering 500 50 6 3 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE PCB, THT
ATE2D-2M3-10-Z DPDT round ON-ON for soldering 500 50 6 2 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE PCB, THT
ATE2E-2M3-10-Z DP3T round ON-OFF-ON for soldering 500 50 6 3 0.05A / 48V AC -20...85 0.05A / 48V DC 9.5x5x8 ATE PCB, THT
ET105E12-Z SP3T round ON-OFF-ON for soldering 100 20 17 3 5A / 125V AC - - 28.6x16x14.5 ET on panel
ET110E12-Z SP3T round ON-OFF-ON for soldering 100 20 17 3 10A / 125V AC - - 28.6x16x14.5 ET on panel
ET115D10-Z SPDT round ON-ON screw 100 20 17 2 15A / 125V AC - - 28.6x16x14.5 ET on panel
ET115E12-Z SP3T round ON-OFF-ON for soldering 100 20 17 3 15A / 125V AC - - 28.6x16x14.5 ET on panel
ET120A12-Z SPST round ON-ON for soldering 100 20 17 2 20A / 125V AC - - 28.6x16x14.5 ET on panel
ET120D12-Z SPDT round ON-ON for soldering 100 20 17 2 20A / 125V AC - - 28.6x16x14.5 ET on panel
ET610N13-Z 6PDT round ON-ON for soldering 100 20 27 2 10A / 125V AC - - 55x34.5x25 ET on panel
FT1D-2M-Z SPDT round ON-ON for soldering 500 100 3.8 2 0.4A / 28V AC -40...85 0.4A / 28V DC 4.5x7x5.4 FT THT
FT1D-4M-Z SPDT round ON-ON for soldering, right 500 100 3.8 2 0.4A / 28V AC -40...85 0.4A / 28V DC 4.5x7x5.4 FT THT
* the position in bracket indicates momentary position.
** at resistive load