| Type of tester | non-contact voltage detector |
| Detected voltage range | 12...1000V AC, 100...1000V AC |
| Frequency range of detectable voltage | 50/60Hz |
| Pollution degree | 2 |
| Additional functions | white LED torch |
| Power supply | battery AAA 1,5V x2 |
| Conform to the norm | CAT IV 1000V |
| IP rating | IP67 |
| Resistance to | fall from 2m height |