Non-insulated fork terminals

Non-insulated fork terminals, ST-0902/1, ST-0903/1, ST-0903/2, ST-093/1, ST-093/2, ST-093/4 |EN|
Type of tipfork
Variantnon-insulated
Electrical mountingcrimped
Mechanical mountingfor cable
Contact materialcopper
Contact platingtinned
Symbol Hole for screw Wire
[mm2]
ST-0902/1 M2 0.1...0.5
ST-0903/1 M2,5 0.1...0.5
ST-0903/2 M2,5 0.5...1
ST-093/1 M3 0.1...0.5
ST-093/2 M3 0.5...1
ST-093/4 M3 1.5...2.5
ST-094/1 M3,5 0.1...0.5
ST-094/2 M3,5 0.5...1
ST-094/4 M3,5 1.5...2.5
ST-095/1 M4 0.1...0.5
ST-095/2 M4 0.5...1
ST-095/4 M4 1.5...2.5
ST-095/6 M4 4...6
ST-096/2 M5 0.5...1
ST-096/4 M5 1.5...2.5
ST-096/6 M5 4...6
ST-097/2 M6 0.5...1
ST-097/4 M6 1.5...2.5
ST-097/6 M6 4...6
ST-098/4 M8 1.5...2.5
ST-098/6 M8 4...6
ST-099/6 M10 4...6
Symbol: (ST-090xxx, ST-093/x, ST-094/x, ST-095/x, ST-096/x, ST-097/x, ST-098/4, ST-098/6)
ManufacturerNINIGI
Symbol: (ST-099/6)
ManufacturerERGOM