Non-insulated ring terminals

Non-insulated ring terminals, ST-081/1, ST-082/1, ST-082/2, ST-083/1, ST-083/2, ST-083/4 |EN|
Type of tipring
Variantnon-insulated
Contact materialcopper
Contact platingtinned
Mechanical mountingfor cable
Electrical mountingcrimped
Symbol Hole for screw Wire
[mm2]
ST-081/1 M2 0.1...0.5
ST-082/1 M2,5 0.1...0.5
ST-082/2 M2,5 0.5...1
ST-083/1 M3 0.1...0.5
ST-083/2 M3 0.5...1
ST-083/4 M3 1.5...2.5
ST-084/1 M3,5 0.1...0.5
ST-084/2 M3,5 0.5...1
ST-084/4 M3,5 1.5...2.5
ST-085/1 M4 0.1...0.5
ST-085/2 M4 0.5...1
ST-085/4 M4 1.5...2.5
ST-085/6 M4 4...6
ST-086/1 M5 0.1...0.5
ST-086/2 M5 0.5...1
ST-086/4 M5 1.5...2.5
ST-086/6 M5 4...6
ST-087/2 M6 0.5...1
ST-087/4 M6 1.5...2.5
ST-087/6 M6 4...6
ST-087/8 M6 16
ST-088/2 M8 0.5...1
ST-088/4 M8 1.5...2.5
ST-088/6 M8 4...6
ST-0810/2 M10 0.5...1
ST-0810/4 M10 1.5...2.5
ST-0810/6 M10 4...6
ST-0816/10 M10 16
ST-0812/6 M12 4...6
ST-0816/12 M12 16
Symbol: (ST-081/1, ST-0810/x, ST-0812/6, ST-082/1, ST-082/2, ST-083/x, ST-084/x, ST-085/x, ST-086/x, ST-087/2, ST-087/4, ST-087/6, ST-088/x)
ManufacturerNINIGI
Symbol: (ST-087/8, ST-0816/10, ST-0816/12)
ManufacturerERGOM