| Manufacturer | NINIGI |
| Connector | plug |
| Type of connector | wire-board |
| Kind | female |
| Contacts pitch | 3.96mm |
| Rated voltage | 250V |
| Operating temperature | -25...85°C |
| Current rating | 7A |
| Locking system | latch |
| Enclosure material | polyamide |
| Flammability rating | UL94V-0 |
| Mechanical mounting | for cable |
| Dimensions | Fig. 1. |
| Type | w/o contacts |
| Manufacturer series | NS39 |