NTE phototransistors

Type of photoelementphototransistor
Symbol Uce Dark current Mounting Lens Case λp max Viewing angle Power Front ØLED Active area Turn-on t. Turn-off t.
[V] [nA] [nm] [°] [mW] [mm] [mm2] [µs] [µs]
NTE30051 30 100 THT transparent - 900 20 150 convex 3 0.19 15 15
NTE30052 30 100 THT transparent - 900 38 150 convex 5 0.19 15 15
NTE3031 30 100 THT - - - - 150 flat 4.67 - 6 -
NTE3036 50 100 THT - TO18 - - 250 convex 4.69 - 15 65
NTE3037 40 200 THT - TO18 - - 150 convex 4.69 - 2 2
NTE3039 30 100 THT - T1 - 20 70 convex 3 - 15 15
NTE3120A 30 50 THT - - 880 35 100 - - 0.11 10 10
NTE3122 35 - THT - - 860 - 75 - - - 80 70
NTE3123 35 - THT - - 860 40 75 - - - 400 300