Nut; BOSSARD
Mounting element
nut
Manufacturer
BOSSARD
BN standard
BN 117
Nut shape
hexagonal
DIN standard
DIN 934
ISO standard
ISO 4032
PN standard
PN 82144
Material
steel
Plating material
zinc
Strength class
8
Dimensions
Fig. 1.
Symbol
Thread
Spanner size
Height
Thread pitch
[mm]
[mm]
B10/BN117
M10
17
8
1.5
B12/BN117
M12
19
10
1.75
B14/BN117
M14
22
11
2
B16/BN117
M16
24
13
2
B3/BN117
M3
5.5
2.4
0.5
B4/BN117
M4
7
3.2
0.7
B5/BN117
M5
8
4
0.8
B6/BN117
M6
10
5
1
B7/BN117
M7
11
5.5
1
B8/BN117
M8
13
6.5
1.25